Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961109-6404-AR
CONN HEADER VERT SGL 9POS GOLD - 961109-6404-AR - Connectors, Interconnects
| Digi-Key Part Number | 961109-6404-AR-ND |
1200 |
.21000 |
Extended Price
252.00 |
| Manufacturer Part Number | 961109-6404-AR | |||
| Description | CONN HEADER VERT SGL 9POS GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 961109-6404-AR |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Selective Gold |
| Contact Mating Length | 0.220" (5.59mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 9 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
961109 6404 AR 9611096404AR |
961109-6404-AR Specification Sheet
CONN HEADER VERT SGL 9POS GOLD - 961109-6404-AR (961109-6404-AR-ND) - Connectors, Interconnects
Related parts Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961109-6404-ARSelective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961109-6404-AR
Order 'conn header vert sgl 9pos gold - 961109-6404-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961109-6404-AR-ND.
Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961109-6804-AR
Order 'conn header vert sgl 9pos gold - 961109-6804-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961109-6804-AR-ND.
Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961102-6404-AR
Order 'conn header vert sgl 2pos gold - 961102-6404-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9447-ND.
Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961103-6404-AR
Order 'conn header vert sgl 3pos gold - 961103-6404-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9448-ND.
Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961104-6404-AR
Order 'conn header vert sgl 4pos gold - 961104-6404-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9449-ND.
Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961105-6404-AR
Order 'conn header vert sgl 5pos gold - 961105-6404-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9450-ND.
Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961106-6404-AR
Order 'conn header vert sgl 6pos gold - 961106-6404-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9451-ND.
Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961108-6404-AR
Order 'conn header vert sgl 8pos gold - 961108-6404-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9452-ND.
Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961114-6404-AR
Order 'conn header vert sgl 14pos gold - 961114-6404-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9453-ND.
Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961116-6404-AR
Order 'conn header vert sgl 16pos gold - 961116-6404-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9454-ND.
Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961120-6404-AR
Order 'conn header vert sgl 20pos gold - 961120-6404-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9455-ND.
Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961125-6404-AR
Order 'conn header vert sgl 25pos gold - 961125-6404-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9456-ND.
Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961136-6404-AR
Order 'conn header vert sgl 36pos gold - 961136-6404-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9457-ND.
Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961107-6404-AR
Order 'conn header vert sgl 7pos gold - 961107-6404-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961107-6404-AR-ND.
Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961110-6404-AR
Order 'conn header vert sgl 10pos gold - 961110-6404-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961110-6404-AR-ND.
Options for Selective Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961109-6404-AR
Send this link via E-Mail
Help With This Screen
