CONN SOCKET SGL VERT 30POS GOLD - 960130-6202-AR - Connectors, Interconnects
| Digi-Key Part Number | 960130-6202-AR-ND |
240 |
2.43000 |
Extended Price
583.20 |
| Manufacturer Part Number | 960130-6202-AR | |||
| Description | CONN SOCKET SGL VERT 30POS GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 960130-6202-AR |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Selective Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.280" (7.10mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
960130 6202 AR 9601306202AR |
960130-6202-AR Specification Sheet
CONN SOCKET SGL VERT 30POS GOLD - 960130-6202-AR (960130-6202-AR-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SOCKET SGL VERT 30POS GOLD - 960130-6202-AR
Order 'conn socket sgl vert 30pos gold - 960130-6202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960130-6202-AR-ND.
CONN SOCKET SGL VERT 30POS GOLD - 960130-6303-AR
Order 'conn socket sgl vert 30pos gold - 960130-6303-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960130-6303-AR-ND.
CONN SOCKET SGL VERT 2POS GOLD - 960102-6202-AR
Order 'conn socket sgl vert 2pos gold - 960102-6202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9513-ND.
CONN SOCKET SGL VERT 3POS GOLD - 960103-6202-AR
Order 'conn socket sgl vert 3pos gold - 960103-6202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9514-ND.
CONN SOCKET SGL VERT 4POS GOLD - 960104-6202-AR
Order 'conn socket sgl vert 4pos gold - 960104-6202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9515-ND.
CONN SOCKET SGL VERT 5POS GOLD - 960105-6202-AR
Order 'conn socket sgl vert 5pos gold - 960105-6202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9516-ND.
CONN SOCKET SGL VERT 6POS GOLD - 960106-6202-AR
Order 'conn socket sgl vert 6pos gold - 960106-6202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9517-ND.
CONN SOCKET SGL VERT 8POS GOLD - 960108-6202-AR
Order 'conn socket sgl vert 8pos gold - 960108-6202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9518-ND.
CONN SOCKET SGL VERT 14POS GOLD - 960114-6202-AR
Order 'conn socket sgl vert 14pos gold - 960114-6202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9519-ND.
CONN SOCKET SGL VERT 16POS GOLD - 960116-6202-AR
Order 'conn socket sgl vert 16pos gold - 960116-6202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9520-ND.
CONN SOCKET SGL VERT 20POS GOLD - 960120-6202-AR
Order 'conn socket sgl vert 20pos gold - 960120-6202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9521-ND.
CONN SOCKET SGL VERT 25POS GOLD - 960125-6202-AR
Order 'conn socket sgl vert 25pos gold - 960125-6202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9522-ND.
CONN SOCKET SGL VERT 36POS GOLD - 960136-6202-AR
Order 'conn socket sgl vert 36pos gold - 960136-6202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9523-ND.
CONN SOCKET DUAL VERT 30POS GOLD - 960230-6202-AR
Order 'conn socket dual vert 30pos gold - 960230-6202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9530-ND.
CONN SOCKET SGL VERT 7POS GOLD - 960107-6202-AR
Order 'conn socket sgl vert 7pos gold - 960107-6202-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960107-6202-AR-ND.
Send this link via E-Mail
Help With This Screen
