CONN SOCKET 29POS SGL BRDMNT SMD - 960129-8100-AR-TP
Selective Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 960129-8100-AR-TP
| Digi-Key Part Number | 960129-8100-AR-TP-ND |
88 |
5.04000 |
Extended Price
443.52 |
| Manufacturer Part Number | 960129-8100-AR-TP | |||
| Description | CONN SOCKET 29POS SGL BRDMNT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 960129-8100-AR-TP |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Selective Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.126" (3.20mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
960129 8100 AR TP 9601298100ARTP |
960129-8100-AR-TP Specification Sheet
CONN SOCKET 29POS SGL BRDMNT SMD - 960129-8100-AR-TP (960129-8100-AR-TP-ND)
Related parts Selective Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 960129-8100-AR-TPCONN SOCKET 29POS SGL BRDMNT SMD - 960129-8100-AR-TP
Order 'conn socket 29pos sgl brdmnt smd - 960129-8100-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960129-8100-AR-TP-ND.
CONN SOCKET 29POS SGL BRDMNT SMD - 960129-8100-AR-TR
Order 'conn socket 29pos sgl brdmnt smd - 960129-8100-AR-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960129-8100-AR-TR-ND.
CONN SOCKET 4POS SGL BRDMNT SMD - 960104-8100-AR-TP
Order 'conn socket 4pos sgl brdmnt smd - 960104-8100-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960104-8100-AR-TP-ND.
CONN SOCKET 5POS SGL BRDMNT SMD - 960105-8100-AR-TP
Order 'conn socket 5pos sgl brdmnt smd - 960105-8100-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960105-8100-AR-TP-ND.
CONN SOCKET 6POS SGL BRDMNT SMD - 960106-8100-AR-TP
Order 'conn socket 6pos sgl brdmnt smd - 960106-8100-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960106-8100-AR-TP-ND.
CONN SOCKET 7POS SGL BRDMNT SMD - 960107-8100-AR-TP
Order 'conn socket 7pos sgl brdmnt smd - 960107-8100-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960107-8100-AR-TP-ND.
CONN SOCKET 8POS SGL BRDMNT SMD - 960108-8100-AR-TP
Order 'conn socket 8pos sgl brdmnt smd - 960108-8100-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960108-8100-AR-TP-ND.
CONN SOCKET 9POS SGL BRDMNT SMD - 960109-8100-AR-TP
Order 'conn socket 9pos sgl brdmnt smd - 960109-8100-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960109-8100-AR-TP-ND.
CONN SOCKET 10POS SGL BRDMNT SMD - 960110-8100-AR-TP
Order 'conn socket 10pos sgl brdmnt smd - 960110-8100-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960110-8100-AR-TP-ND.
CONN SOCKET 11POS SGL BRDMNT SMD - 960111-8100-AR-TP
Order 'conn socket 11pos sgl brdmnt smd - 960111-8100-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960111-8100-AR-TP-ND.
CONN SOCKET 12POS SGL BRDMNT SMD - 960112-8100-AR-TP
Order 'conn socket 12pos sgl brdmnt smd - 960112-8100-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960112-8100-AR-TP-ND.
CONN SOCKET 13POS SGL BRDMNT SMD - 960113-8100-AR-TP
Order 'conn socket 13pos sgl brdmnt smd - 960113-8100-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960113-8100-AR-TP-ND.
CONN SOCKET 14POS SGL BRDMNT SMD - 960114-8100-AR-TP
Order 'conn socket 14pos sgl brdmnt smd - 960114-8100-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960114-8100-AR-TP-ND.
CONN SOCKET 15POS SGL BRDMNT SMD - 960115-8100-AR-TP
Order 'conn socket 15pos sgl brdmnt smd - 960115-8100-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960115-8100-AR-TP-ND.
CONN SOCKET 16POS SGL BRDMNT SMD - 960116-8100-AR-TP
Order 'conn socket 16pos sgl brdmnt smd - 960116-8100-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 960116-8100-AR-TP-ND.
Options for Selective Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 960129-8100-AR-TP
Send this link via E-Mail
Help With This Screen
