Terminal Block - Accessory - Marker Strip Connector Phoenix Contact Label, Snap In 1050017:0061
CONN ACC MARKER STRIP PREPRINT - 1050017:0061 - Connectors
| Digi-Key Part Number | 1050017:0061-ND |
10 |
1.50800 |
Extended Price
15.08 |
| Manufacturer Part Number | 1050017:0061 | |||
| Description | CONN ACC MARKER STRIP PREPRINT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1050017:0061 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Color | White |
| For Use With/Related Products | CLIPLINE ST and UT Series |
| Legend | Numbers, 61 through 70 |
| Pitch | 0.205" (5.20mm) |
| Quantity | - |
| Type | Label, Snap In |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1050017:0061 1050017:0061 |
CONN ACC MARKER STRIP PREPRINT - 1050017:0061 (1050017:0061-ND) - Connectors
Related parts Terminal Block - Accessory - Marker Strip Connector Phoenix Contact Label, Snap In 1050017:0061Terminal Block - Accessory - Marker Strip Connector Phoenix Contact Label, Snap In 1050017:0061
Order 'conn acc marker strip preprint - 1050017:0061' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1050017:0061-ND.
Terminal Block - Accessory - Marker Strip Connectors, Interconnect Phoenix Contact Label, Snap In 1050017:0001
Order 'conn acc marker strip preprint - 1050017:0001' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1528-ND.
Terminal Block - Accessory - Marker Strip Connectors, Interconnect Phoenix Contact Label, Snap In 1050017:0011
Order 'conn acc marker strip preprint - 1050017:0011' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1529-ND.
Terminal Block - Accessory - Marker Strip Connector Phoenix Contact Label, Snap In 1050017:0021
Order 'conn acc marker strip preprint - 1050017:0021' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1050017:0021-ND.
Terminal Block - Accessory - Marker Strip Connector Phoenix Contact Label, Snap In 1050017:0031
Order 'conn acc marker strip preprint - 1050017:0031' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1050017:0031-ND.
Terminal Block - Accessory - Marker Strip Connector Phoenix Contact Label, Snap In 1050017:0041
Order 'conn acc marker strip preprint - 1050017:0041' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1050017:0041-ND.
Terminal Block - Accessory - Marker Strip Connector Phoenix Contact Label, Snap In 1050017:0051
Order 'conn acc marker strip preprint - 1050017:0051' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1050017:0051-ND.
Terminal Block - Accessory - Marker Strip Connector Phoenix Contact Label, Snap In 1050017:0071
Order 'conn acc marker strip preprint - 1050017:0071' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1050017:0071-ND.
Terminal Block - Accessory - Marker Strip Connector Phoenix Contact Label, Snap In 1050017:0081
Order 'conn acc marker strip preprint - 1050017:0081' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1050017:0081-ND.
Terminal Block - Accessory - Marker Strip Connector Phoenix Contact Label, Snap In 1050017:0091
Order 'conn acc marker strip preprint - 1050017:0091' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1050017:0091-ND.
Terminal Block - Accessory - Marker Strip Connectors, Interconnect Phoenix Contact Marking Pen 1051993
Order 'conn acc marker pen black - 1051993' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1474-ND.
Terminal Block - Accessory - Marker Strip Connectors, Interconnect Phoenix Contact Label, Snap In 0800268
Order 'conn acc marker strip preprint - 0800268' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1522-ND.
Terminal Block - Accessory - Marker Strip Connector Phoenix Contact Label, Snap In 0805807:0001
Order 'conn acc marker strip preprint - 0805807:0001' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1526-ND.
Terminal Block - Accessory - Marker Strip Connectors, Interconnect Phoenix Contact Label, Snap In 0805807:0011
Order 'conn acc marker strip preprint - 0805807:0011' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1527-ND.
Terminal Block - Accessory - Marker Strip Connectors, Interconnect Phoenix Contact Label, Snap In 1051016:0001
Order 'conn acc marker strip preprint - 1051016:0001' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1530-ND.
Options for Terminal Block - Accessory - Marker Strip Connector Phoenix Contact Label, Snap In 1050017:0061
Send this link via E-Mail
Help With This Screen
