RESISTOR THERMAL FUSE 10 OHM 5W - DFP10112 - Circuit Protection
| Digi-Key Part Number | 285-1901-ND |
1 10 |
1.08000 .96900 |
Extended Price
1.08 9.69 |
| Manufacturer Part Number | DFP10112 | |||
| Description | RESISTOR THERMAL FUSE 10 OHM 5W | |||
| Quantity Available | 273 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DFP10112 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Circuit Protection |
| Package / Case | Radial |
| Holding Temperature @ Voltage | - |
| Rated Functioning Temperature | 282°F (139°C) |
| Approvals | CSA, CUL, UL, VDE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DFP10112 DFP10112 285 1901 ND 2851901ND 285-1901 |
DFP10112 Specification Sheet
RESISTOR THERMAL FUSE 10 OHM 5W - DFP10112 (285-1901-ND) - Circuit Protection
Related parts Circuit Protection :RESISTOR THERMAL FUSE 10 OHM 5W - DFP10112
Order 'resistor thermal fuse 10 ohm 5w - DFP10112' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1901-ND.
RESISTOR .10 OHM 5W 5% WIREWOUND - AC05000001007JAC00
Order 'resistor .10 ohm 5w 5% wirewound - AC05000001007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W.10CT-ND.
RESISTOR 1.0 OHM 5W 5% WIREWOUND - AC05000001008JAC00
Order 'resistor 1.0 ohm 5w 5% wirewound - AC05000001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W1.0CT-ND.
RESISTOR 1.0 OHM 5W 5% WIREWOUND - AC05000001008JAC00
Order 'resistor 1.0 ohm 5w 5% wirewound - AC05000001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W1.0TB-ND.
RESISTOR .10 OHM 5W 5% WIREWOUND - AC05000001007JAC00
Order 'resistor .10 ohm 5w 5% wirewound - AC05000001007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W.10TB-ND.
RESISTOR 1.0 OHM 5W 5% WIREWOUND - AC05000001008JAC00
Order 'resistor 1.0 ohm 5w 5% wirewound - AC05000001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5W1.0CT-ND.
RESISTOR .10 OHM 5W 5% WIREWOUND - AC05000001007JAC00
Order 'resistor .10 ohm 5w 5% wirewound - AC05000001007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5W.10CT-ND.
RESISTOR .10 OHM 5W 5% WIREWOUND - AC05000001007JAC00
Order 'resistor .10 ohm 5w 5% wirewound - AC05000001007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5W.10TB-ND.
RESISTOR 1.0 OHM 5W 5% WIREWOUND - AC05000001008JAC00
Order 'resistor 1.0 ohm 5w 5% wirewound - AC05000001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5W1.0TB-ND.
RESISTOR WIREWOUND 10 OHM 5W - 25J10RE
Order 'resistor wirewound 10 ohm 5w - 25J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10RE-ND.
RESISTOR WIREWOUND 10 OHM 5W - 25J10R
Order 'resistor wirewound 10 ohm 5w - 25J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10R-ND.
RESISTOR WIREWOUND 1.0 OHM 5W - 25J1R0E
Order 'resistor wirewound 1.0 ohm 5w - 25J1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J1R0E-ND.
RESISTOR WIREWOUND 1.0 OHM 5W - 25J1R0
Order 'resistor wirewound 1.0 ohm 5w - 25J1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J1R0-ND.
RESISTOR WIREWOUND .10 OHM 5W - 25JR10E
Order 'resistor wirewound .10 ohm 5w - 25JR10E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25JR10E-ND.
RESISTOR WIREWOUND .10 OHM 5W - 25JR10
Order 'resistor wirewound .10 ohm 5w - 25JR10' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25JR10-ND.
Send this link via E-Mail
Help With This Screen
