TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 504W Input: 85 ~ 265VAC Output: 48V PFE500S-48/T
PWRSUP AC/DC 85-265VAC 48V 10.5A - PFE500S-48/T - Power Supplies
| Digi-Key Part Number | 285-1900-ND |
1 10 |
273.00000 245.00000 |
Extended Price
273.00 2450.00 |
| Manufacturer Part Number | PFE500S-48/T | |||
| Description | PWRSUP AC/DC 85-265VAC 48V 10.5A | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PFE500S-48/T |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 504W |
| Voltage - Output | 48V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 48 VDC @ 10.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Through Hole |
| Size / Dimension | 4.6" L x 2.4" W x 0.5" H (116.8mm x 61mm x 12.7mm) |
| Operating Temperature | -40°C ~ 100°C |
| Efficiency | 86% |
| Applications | Commercial |
| Approvals | CE, CSA, cUL, EN, UL |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PFE500S 48 T PFE500S48T 285 1900 ND 2851900ND 285-1900 |
PFE500S-48/T Specification Sheet
PWRSUP AC/DC 85-265VAC 48V 10.5A - PFE500S-48/T (285-1900-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 504W Input: 85 ~ 265VAC Output: 48V PFE500S-48/TTDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 504W Input: 85 ~ 265VAC Output: 48V PFE500S-48
Order 'pwrsup ac-dc 85-265vac 48v 10.5a - PFE500S-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1495-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 504W Input: 85 ~ 265VAC Output: 48V PFE500S-48/T
Order 'pwrsup ac/dc 85-265vac 48v 10.5a - PFE500S-48/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1900-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 1008W Input: 85 ~ 265VAC Output: 48V PFE1000F-48
Order 'pwr sup ac-dc 85-265vac 48v - PFE1000F-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1853-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 1008W Input: 85 ~ 265VAC Output: 48V PFE1000F-48/T
Order 'pwr sup ac-dc 85-265vac 48v - PFE1000F-48/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PFE1000F-48/T-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 396W Input: 85 ~ 265VAC Output: 12V PFE500S-12
Order 'pwr sup ac-dc 85-265vac 12v 33a - PFE500S-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1493-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 396W Input: 85 ~ 265VAC Output: 12V PFE500S-12/T
Order 'pwr sup ac/dc 85-265vac 12v 33a - PFE500S-12/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1898-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 714W Input: 85 ~ 265VAC Output: 51V PFE700S-48
Order 'pwr sup ac-dc 85-265vac 51v 14a - PFE700S-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1496-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 504W Input: 85 ~ 265VAC Output: 28V PFE500S-28
Order 'pwr sup ac-dc 85-265vac 28v - PFE500S-28' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1494-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 504W Input: 85 ~ 265VAC Output: 28V PFE500S-28/T
Order 'pwr sup ac/dc 85-265vac 28v - PFE500S-28/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1899-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 720W Input: 85 ~ 265VAC Output: 12V PFE1000F-12
Order 'pwr sup ac-dc 85-265vac 12v - PFE1000F-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1851-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 1008W Input: 85 ~ 265VAC Output: 28V PFE1000F-28
Order 'pwr sup ac-dc 85-265vac 28v - PFE1000F-28' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1852-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 720W Input: 85 ~ 265VAC Output: 12V PFE1000F-12/T
Order 'pwr sup ac-dc 85-265vac 12v - PFE1000F-12/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PFE1000F-12/T-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 1008W Input: 85 ~ 265VAC Output: 28V PFE1000F-28/T
Order 'pwr sup ac-dc 85-265vac 28v - PFE1000F-28/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PFE1000F-28/T-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 504W Input: 85 ~ 265VAC Output: 48V PFE500F48/T
Order 'power supply 48v 10.5a sgl otpt - PFE500F48/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PFE500F48/T-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 504W Input: 85 ~ 265VAC Output: 48V PFE500F48
Order 'power supply 48v 10.5a sgl otpt - PFE500F48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1803-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 504W Input: 85 ~ 265VAC Output: 48V PFE500S-48/T
Send this link via E-Mail
Help With This Screen
