PWR SUP AC/DC 85-265VAC 12V 33A - PFE500S-12/T
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 396W Input: 85 ~ 265VAC Output: 12V PFE500S-12/T
| Digi-Key Part Number | 285-1898-ND |
1 10 |
273.00000 245.00000 |
Extended Price
273.00 2450.00 |
| Manufacturer Part Number | PFE500S-12/T | |||
| Description | PWR SUP AC/DC 85-265VAC 12V 33A | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PFE500S-12/T |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 396W |
| Voltage - Output | 12V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 12 VDC @ 33A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Through Hole |
| Size / Dimension | 4.6" L x 2.4" W x 0.5" H (116.8mm x 61mm x 12.7mm) |
| Operating Temperature | -40°C ~ 100°C |
| Efficiency | 83% |
| Applications | Commercial |
| Approvals | CE, CSA, cUL, EN, UL |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PFE500S 12 T PFE500S12T 285 1898 ND 2851898ND 285-1898 |
PFE500S-12/T Specification Sheet
PWR SUP AC/DC 85-265VAC 12V 33A - PFE500S-12/T (285-1898-ND)
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 396W Input: 85 ~ 265VAC Output: 12V PFE500S-12/TPWR SUP AC-DC 85-265VAC 12V 33A - PFE500S-12
Order 'pwr sup ac-dc 85-265vac 12v 33a - PFE500S-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1493-ND.
PWR SUP AC/DC 85-265VAC 12V 33A - PFE500S-12/T
Order 'pwr sup ac/dc 85-265vac 12v 33a - PFE500S-12/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1898-ND.
PWR SUP AC-DC 85-265VAC 12V - PFE1000F-12
Order 'pwr sup ac-dc 85-265vac 12v - PFE1000F-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1851-ND.
PWR SUP AC-DC 85-265VAC 12V - PFE1000F-12/T
Order 'pwr sup ac-dc 85-265vac 12v - PFE1000F-12/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PFE1000F-12/T-ND.
PWR SUP AC-DC 85-265VAC 28V - PFE500S-28
Order 'pwr sup ac-dc 85-265vac 28v - PFE500S-28' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1494-ND.
PWR SUP AC/DC 85-265VAC 28V - PFE500S-28/T
Order 'pwr sup ac/dc 85-265vac 28v - PFE500S-28/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1899-ND.
PWRSUP AC-DC 85-265VAC 48V 10.5A - PFE500S-48
Order 'pwrsup ac-dc 85-265vac 48v 10.5a - PFE500S-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1495-ND.
PWR SUP AC-DC 85-265VAC 51V 14A - PFE700S-48
Order 'pwr sup ac-dc 85-265vac 51v 14a - PFE700S-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1496-ND.
PWR SUP AC-DC 85-265VAC 28V - PFE1000F-28
Order 'pwr sup ac-dc 85-265vac 28v - PFE1000F-28' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1852-ND.
PWR SUP AC-DC 85-265VAC 48V - PFE1000F-48
Order 'pwr sup ac-dc 85-265vac 48v - PFE1000F-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1853-ND.
PWR SUP AC-DC 85-265VAC 28V - PFE1000F-28/T
Order 'pwr sup ac-dc 85-265vac 28v - PFE1000F-28/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PFE1000F-28/T-ND.
PWR SUP AC-DC 85-265VAC 48V - PFE1000F-48/T
Order 'pwr sup ac-dc 85-265vac 48v - PFE1000F-48/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PFE1000F-48/T-ND.
PWRSUP AC/DC 85-265VAC 48V 10.5A - PFE500S-48/T
Order 'pwrsup ac/dc 85-265vac 48v 10.5a - PFE500S-48/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1900-ND.
PWR SUP AC-DC 12.0V 3.3A - SCS4012
Order 'pwr sup ac-dc 12.0v 3.3a - SCS4012' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1579-ND.
PWR SUP AC-DC DUEL 12.0V/-12.0V - SCD401212
Order 'pwr sup ac-dc duel 12.0v/-12.0v - SCD401212' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1572-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 396W Input: 85 ~ 265VAC Output: 12V PFE500S-12/T
Send this link via E-Mail
Help With This Screen
