Keywords:





SENSOR HUMIDITY 5.5V 3% SMD - HIH-5030-001S - Sensors, Transducers

Digi-Key Part Number HIH-5030-001S-ND
Price Break
1
Unit Price
32.46000
Extended Price
32.46
Manufacturer Part NumberHIH-5030-001S
DescriptionSENSOR HUMIDITY 5.5V 3% SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHIH-5030-001S
VendorHoneywell Sensing and Control
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HIH 5030 001S
HIH5030001S

HIH-5030-001S Specification Sheet

Image of SENSOR HUMIDITY 5.5V 3% SMD - HIH-5030-001S

SENSOR HUMIDITY 5.5V 3% SMD - HIH-5030-001S (HIH-5030-001S-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR HUMIDITY 5.5V 3% SMD - HIH-5030-001S
 Order 'sensor humidity 5.5v 3% smd - HIH-5030-001S' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-5030-001S-ND.
SENSOR HUMIDITY 5.5V 3% SMD - HIH-5031-001S
 Order 'sensor humidity 5.5v 3% smd - HIH-5031-001S' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-5031-001S-ND.
SENSOR HUMIDITY 5.8V 3.5% SMD - HIH-4030-001
 Order 'sensor humidity 5.8v 3.5% smd - HIH-4030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3166-1-ND.
SENSOR HUMIDIDTY 5.8V 3.5% SMD - HIH-4030-001
 Order 'sensor humididty 5.8v 3.5% smd - HIH-4030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3166-2-ND.
SENSOR HUMIDIDTY 5.8V 3.5% SMD - HIH-4031-001
 Order 'sensor humididty 5.8v 3.5% smd - HIH-4031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3168-1-ND.
SENSOR HUMIDIDTY 5.8V 3.5% SMD - HIH-4031-001
 Order 'sensor humididty 5.8v 3.5% smd - HIH-4031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3168-2-ND.
SENSOR HUMIDITY 5.8V 3.5% SMD - HIH-4030-003
 Order 'sensor humidity 5.8v 3.5% smd - HIH-4030-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3167-ND.
SENSOR HUMIDITY 5.8V 3.5% SMD - HIH-4031-003
 Order 'sensor humidity 5.8v 3.5% smd - HIH-4031-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3169-ND.
HUMIDITY SENSOR SMD 3% - HIH-5030-001
 Order 'humidity sensor smd 3% - HIH-5030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3294-2-ND.
HUMIDITY SENSOR SMD 3% - HIH-5030-001
 Order 'humidity sensor smd 3% - HIH-5030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3294-1-ND.
HUMIDITY SENSOR SMD 3% - HIH-5030-001
 Order 'humidity sensor smd 3% - HIH-5030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3294-6-ND.
HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
 Order 'humidity sensor smd 3% w/filter - HIH-5031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3284-1-ND.
HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
 Order 'humidity sensor smd 3% w/filter - HIH-5031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3284-2-ND.
HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
 Order 'humidity sensor smd 3% w/filter - HIH-5031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3284-6-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-001
 Order 'sensor capacitive humidity sip - HIH-4000-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2905-ND.

Send this link via E-Mail
Help With This Screen

SENSOR HUMIDITY 5.5V 3% SMD - HIH-5030-001S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR HUMIDITY - HS15P Next: SENSOR HUMIDITY 5.5V 3% SMD - HIH-5031-001S
SENSOR HUMIDITY 5.5V 3% SMD - HIH-5030-001S