Keywords:





HUMIDITY SENSOR SMD 3% - HIH-5030-001 - Sensors, Transducers

Digi-Key Part Number 480-3294-1-ND
Price Break
1
10
25
50
100
250
500
Unit Price
11.01000
8.05600
7.54120
7.12240
6.67310
6.38524
6.13664
Extended Price
11.01
80.56
188.53
356.12
667.31
1596.31
3068.32
Manufacturer Part NumberHIH-5030-001
DescriptionHUMIDITY SENSOR SMD 3%
Quantity Available 1244
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHIH-5030-001
VendorHoneywell Sensing and Control (VA)
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HIH 5030 001
HIH5030001
480 3294 1 ND
48032941ND
480-3294-1

HIH-5030-001 Specification Sheet

Image of HUMIDITY SENSOR SMD 3% - HIH-5030-001

HUMIDITY SENSOR SMD 3% - HIH-5030-001 (480-3294-1-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
HUMIDITY SENSOR SMD 3% - HIH-5030-001
 Order 'humidity sensor smd 3% - HIH-5030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3294-2-ND.
HUMIDITY SENSOR SMD 3% - HIH-5030-001
 Order 'humidity sensor smd 3% - HIH-5030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3294-1-ND.
HUMIDITY SENSOR SMD 3% - HIH-5030-001
 Order 'humidity sensor smd 3% - HIH-5030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3294-6-ND.
HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
 Order 'humidity sensor smd 3% w/filter - HIH-5031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3284-1-ND.
HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
 Order 'humidity sensor smd 3% w/filter - HIH-5031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3284-2-ND.
HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
 Order 'humidity sensor smd 3% w/filter - HIH-5031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3284-6-ND.
SENSOR HUMIDITY 5.5V 3% SMD - HIH-5030-001S
 Order 'sensor humidity 5.5v 3% smd - HIH-5030-001S' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-5030-001S-ND.
SENSOR HUMIDITY 5.8V 3.5% SMD - HIH-4030-001
 Order 'sensor humidity 5.8v 3.5% smd - HIH-4030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3166-1-ND.
SENSOR HUMIDITY 5.5V 3% SMD - HIH-5031-001S
 Order 'sensor humidity 5.5v 3% smd - HIH-5031-001S' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-5031-001S-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-001
 Order 'sensor capacitive humidity sip - HIH-4000-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2905-ND.
SENSOR HUMIDIDTY 5.8V 3.5% SMD - HIH-4030-001
 Order 'sensor humididty 5.8v 3.5% smd - HIH-4030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3166-2-ND.
SENSOR HUMIDIDTY 5.8V 3.5% SMD - HIH-4031-001
 Order 'sensor humididty 5.8v 3.5% smd - HIH-4031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3168-1-ND.
SENSOR HUMIDIDTY 5.8V 3.5% SMD - HIH-4031-001
 Order 'sensor humididty 5.8v 3.5% smd - HIH-4031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3168-2-ND.
SENSOR DIGITAL SLOT OPTOSCHMITT - HOA2004-001
 Order 'sensor digital slot optoschmitt - HOA2004-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1941-ND.
SENSOR DIGITAL SLOT OPTOSCHMITT - HOA2005-001
 Order 'sensor digital slot optoschmitt - HOA2005-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1942-ND.

Send this link via E-Mail
Help With This Screen

HUMIDITY SENSOR SMD 3% - HIH-5030-001
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HUMIDITY SENSOR SMD 3% - HIH-5030-001 Next: HUMIDITY SENSOR SMD 3% - HIH-5030-001
HUMIDITY SENSOR SMD 3% - HIH-5030-001