HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
| Digi-Key Part Number | 480-3284-1-ND |
1 10 25 50 100 250 500 |
13.83000 10.58800 10.00000 9.36920 8.96510 8.61604 8.20576 |
Extended Price
13.83 105.88 250.00 468.46 896.51 2154.01 4102.88 |
| Manufacturer Part Number | HIH-5031-001 | |||
| Description | HUMIDITY SENSOR SMD 3% W/FILTER | |||
| Quantity Available | 1682 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HIH-5031-001 |
| Vendor | Honeywell Sensing and Control (VA) |
| Category | Sensors, Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HIH 5031 001 HIH5031001 480 3284 1 ND 48032841ND 480-3284-1 |
HIH-5031-001 Specification Sheet
HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001 (480-3284-1-ND)
Related parts :HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
Order 'humidity sensor smd 3% w/filter - HIH-5031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3284-1-ND.
HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
Order 'humidity sensor smd 3% w/filter - HIH-5031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3284-2-ND.
HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
Order 'humidity sensor smd 3% w/filter - HIH-5031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3284-6-ND.
HUMIDITY SENSOR SMD 3% - HIH-5030-001
Order 'humidity sensor smd 3% - HIH-5030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3294-2-ND.
HUMIDITY SENSOR SMD 3% - HIH-5030-001
Order 'humidity sensor smd 3% - HIH-5030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3294-1-ND.
HUMIDITY SENSOR SMD 3% - HIH-5030-001
Order 'humidity sensor smd 3% - HIH-5030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3294-6-ND.
SENSOR HUMIDITY 5.5V 3% SMD - HIH-5031-001S
Order 'sensor humidity 5.5v 3% smd - HIH-5031-001S' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-5031-001S-ND.
SENSOR HUMIDITY 5.8V 3.5% SMD - HIH-4030-001
Order 'sensor humidity 5.8v 3.5% smd - HIH-4030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3166-1-ND.
SENSOR HUMIDITY 5.5V 3% SMD - HIH-5030-001S
Order 'sensor humidity 5.5v 3% smd - HIH-5030-001S' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-5030-001S-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-001
Order 'sensor capacitive humidity sip - HIH-4000-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2905-ND.
SENSOR HUMIDIDTY 5.8V 3.5% SMD - HIH-4030-001
Order 'sensor humididty 5.8v 3.5% smd - HIH-4030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3166-2-ND.
SENSOR HUMIDIDTY 5.8V 3.5% SMD - HIH-4031-001
Order 'sensor humididty 5.8v 3.5% smd - HIH-4031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3168-1-ND.
SENSOR HUMIDIDTY 5.8V 3.5% SMD - HIH-4031-001
Order 'sensor humididty 5.8v 3.5% smd - HIH-4031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3168-2-ND.
HUMIDITY SENSOR 5V 3% 3-PIN - CHS-UPS
Order 'humidity sensor 5v 3% 3-pin - CHS-UPS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2578-ND.
HUMIDITY SENSOR 5V 3% 3-PIN - CHS-UPR
Order 'humidity sensor 5v 3% 3-pin - CHS-UPR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2579-ND.
Send this link via E-Mail
Help With This Screen
