CIRC BREAKER ROCKER SP 20A WH - 3120-F313-P7T1-W12FY3-20A - Circuit Protection
| Digi-Key Part Number | 3120-F313-P7T1-W12FY3-20A-ND |
1 |
44.24000 |
Extended Price
44.24 |
| Manufacturer Part Number | 3120-F313-P7T1-W12FY3-20A | |||
| Description | CIRC BREAKER ROCKER SP 20A WH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3120-F313-P7T1-W12FY3-20A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 50VDC, 250VAC |
| Current - Trip (It) | 20A |
| Number of Poles | 1 |
| Breaker Type | Thermal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3120 F313 P7T1 W12FY3 20A 3120F313P7T1W12FY320A |
3120-F313-P7T1-W12FY3-20A Specification Sheet
CIRC BREAKER ROCKER SP 20A WH - 3120-F313-P7T1-W12FY3-20A (3120-F313-P7T1-W12FY3-20A-ND) - Circuit Protection
Related parts Circuit Protection :CIRC BREAKER ROCKER SP 20A WH - 3120-F313-P7T1-W12FY3-20A
Order 'circ breaker rocker sp 20a wh - 3120-F313-P7T1-W12FY3-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 3120-F313-P7T1-W12FY3-20A-ND.
CIRCUIT BREAKER ROCKER SP 20A BK - 3120-F311-P7T1-W01D-20A
Order 'circuit breaker rocker sp 20a bk - 3120-F311-P7T1-W01D-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1181-ND.
CIRCUIT BREAKER ROCKR SP 20A WHT - 3120-F311-P7T1-W02D-20A
Order 'circuit breaker rockr sp 20a wht - 3120-F311-P7T1-W02D-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1187-ND.
CIRCUIT BREAKER ROCKER DP 20A BK - 3120-F321-P7T1-W01D-20A
Order 'circuit breaker rocker dp 20a bk - 3120-F321-P7T1-W01D-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1206-ND.
CIRCUIT BREAKER ROCKER SP 1A BK - 3120-F311-P7T1-W01D-1A
Order 'circuit breaker rocker sp 1a bk - 3120-F311-P7T1-W01D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1176-ND.
CIRCUIT BREAKER ROCKER SP 2A BK - 3120-F311-P7T1-W01D-2A
Order 'circuit breaker rocker sp 2a bk - 3120-F311-P7T1-W01D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1177-ND.
CIRCUIT BREAKER ROCKER SP 5A BK - 3120-F311-P7T1-W01D-5A
Order 'circuit breaker rocker sp 5a bk - 3120-F311-P7T1-W01D-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1178-ND.
CIRCUIT BREAKER ROCKER SP 10A BK - 3120-F311-P7T1-W01D-10A
Order 'circuit breaker rocker sp 10a bk - 3120-F311-P7T1-W01D-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1179-ND.
CIRCUIT BREAKER ROCKER SP 15A BK - 3120-F311-P7T1-W01D-15A
Order 'circuit breaker rocker sp 15a bk - 3120-F311-P7T1-W01D-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1180-ND.
CIRCUIT BREAKER ROCKER SP 1A WHT - 3120-F311-P7T1-W02D-1A
Order 'circuit breaker rocker sp 1a wht - 3120-F311-P7T1-W02D-1A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1182-ND.
CIRCUIT BREAKER ROCKER SP 2A WHT - 3120-F311-P7T1-W02D-2A
Order 'circuit breaker rocker sp 2a wht - 3120-F311-P7T1-W02D-2A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1183-ND.
CIRCUIT BREAKER ROCKER SP 5A WHT - 3120-F311-P7T1-W02D-5A
Order 'circuit breaker rocker sp 5a wht - 3120-F311-P7T1-W02D-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1184-ND.
CIRC BREAKER ROCKER DP 18A GRN - 3120-F554-P7T1-W19DG3-18A
Order 'circ breaker rocker dp 18a grn - 3120-F554-P7T1-W19DG3-18A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 3120-F554-P7T1-W19DG3-18A-ND.
CIRC BREAKER/WHITE ROCKER SP 20A - 4435.0001
Order 'circ breaker/white rocker sp 20a - 4435.0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4435.0001-ND.
CIRC BREAKER/WHITE ROCKER SP 20A - 4435.0081
Order 'circ breaker/white rocker sp 20a - 4435.0081' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4435.0081-ND.
Send this link via E-Mail
Help With This Screen
