Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts FX11LB-68S-SV(21)
CONN RECEPT 68POS W/O POSTS SMD - FX11LB-68S-SV(21) - Connectors, Interconnects
| Digi-Key Part Number | H2545CT-ND |
1 25 100 250 500 |
4.03000 3.12760 2.50200 2.01552 1.87650 |
Extended Price
4.03 78.19 250.20 503.88 938.25 |
| Manufacturer Part Number | FX11LB-68S-SV(21) | |||
| Description | CONN RECEPT 68POS W/O POSTS SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX11LB-68S-SV(21) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Height Above Board | 0.065" (1.65mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX11LB 68S SV 21 FX11LB68SSV21 H2545CT ND H2545CTND H2545CT |
CONN RECEPT 68POS W/O POSTS SMD - FX11LB-68S-SV(21) (H2545CT-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts FX11LB-68S-SV(21)Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts FX11LB-68S-SV(21)
Order 'conn recept 68pos w/o posts smd - FX11LB-68S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2545CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts FX11LB-68S-SV(21)
Order 'conn recept 68pos w/o posts smd - FX11LB-68S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2545DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX11LB-68S-SV(21)
Order 'conn recept 68pos w/o posts smd - FX11LB-68S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2545TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts FX11LB-68P-SV(21)
Order 'conn header 68pos w/o posts smd - FX11LB-68P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2537CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts FX11LB-68P-SV(21)
Order 'conn header 68pos w/o posts smd - FX11LB-68P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2537DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX11LB-68S-SV
Order 'conn recept 68pos w/o posts smd - FX11LB-68S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2545-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts FX11LB-92S-SV(21)
Order 'conn recept 92pos w/o posts smd - FX11LB-92S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2546CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts FX11LB-92S-SV(21)
Order 'conn recept 92pos w/o posts smd - FX11LB-92S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2546DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts FX11LB-116S-SV(21)
Order 'conn recept 116pos w/o posts smd - FX11LB-116S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2547CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts FX11LB-116S-SV(21)
Order 'conn recept 116pos w/o posts smd - FX11LB-116S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2547DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts FX11LB-140S-SV(21)
Order 'conn recept 140pos w/o posts smd - FX11LB-140S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2548CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts FX11LB-140S-SV(21)
Order 'conn recept 140pos w/o posts smd - FX11LB-140S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2548DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX11LB-68P-SV(21)
Order 'conn header 68pos w/o posts smd - FX11LB-68P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2537TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts FX11LB-92P-SV(21)
Order 'conn header 92pos w/o posts smd - FX11LB-92P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2538CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts FX11LB-92P-SV(21)
Order 'conn header 92pos w/o posts smd - FX11LB-92P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2538DKR-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts FX11LB-68S-SV(21)
Send this link via E-Mail
Help With This Screen
