CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(56) - Connectors
Gold Rectangular - Headers, Male Pin Connector Hirose Electric Co Ltd (VA) Header, Shrouded - DF14A-10P-1.25H(56)
| Digi-Key Part Number | H10329DKR-ND |
1 10 50 100 250 500 |
1.89000 1.56600 1.30500 1.16000 .96280 .87000 |
Extended Price
1.89 15.66 65.25 116.00 240.70 435.00 |
| Manufacturer Part Number | DF14A-10P-1.25H(56) | |||
| Description | CONN HEADER 10POS 1.25MM R/A SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF14A-10P-1.25H(56) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.049" (1.25mm) |
| Row Spacing | - |
| Packaging | Digi-ReelĀ® |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF14A 10P 1 25H 56 DF14A10P125H56 H10329DKR ND H10329DKRND H10329DKR |
DF14A-10P-1.25H(56) Specification Sheet
CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(56) (H10329DKR-ND) - Connectors
Related parts Gold Rectangular - Headers, Male Pin Connector Hirose Electric Co Ltd (VA) Header, Shrouded - DF14A-10P-1.25H(56)CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(56)
Order 'conn header 10pos 1.25mm r/a smd - DF14A-10P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10329CT-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(56)
Order 'conn header 10pos 1.25mm r/a smd - DF14A-10P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10329DKR-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(26)
Order 'conn header 10pos 1.25mm r/a smd - DF14A-10P-1.25H(26)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10328CT-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(26)
Order 'conn header 10pos 1.25mm r/a smd - DF14A-10P-1.25H(26)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10328DKR-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(56)
Order 'conn header 10pos 1.25mm r/a smd - DF14A-10P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10329TR-ND.
CONN HEADER 3POS 1.25MM R/A SMD - DF14A-3P-1.25H(56)
Order 'conn header 3pos 1.25mm r/a smd - DF14A-3P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10341CT-ND.
CONN HEADER 3POS 1.25MM R/A SMD - DF14A-3P-1.25H(56)
Order 'conn header 3pos 1.25mm r/a smd - DF14A-3P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10341DKR-ND.
CONN HEADER 5POS 1.25MM R/A SMD - DF14A-5P-1.25H(56)
Order 'conn header 5pos 1.25mm r/a smd - DF14A-5P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10345CT-ND.
CONN HEADER 5POS 1.25MM R/A SMD - DF14A-5P-1.25H(56)
Order 'conn header 5pos 1.25mm r/a smd - DF14A-5P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10345DKR-ND.
CONN HEADER 6POS 1.25MM R/A SMD - DF14A-6P-1.25H(56)
Order 'conn header 6pos 1.25mm r/a smd - DF14A-6P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10347CT-ND.
CONN HEADER 6POS 1.25MM R/A SMD - DF14A-6P-1.25H(56)
Order 'conn header 6pos 1.25mm r/a smd - DF14A-6P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10347DKR-ND.
CONN HEADER 7POS 1.25MM R/A SMD - DF14A-7P-1.25H(56)
Order 'conn header 7pos 1.25mm r/a smd - DF14A-7P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10349CT-ND.
CONN HEADER 7POS 1.25MM R/A SMD - DF14A-7P-1.25H(56)
Order 'conn header 7pos 1.25mm r/a smd - DF14A-7P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10349DKR-ND.
CONN HEADER 8POS 1.25MM R/A SMD - DF14A-8P-1.25H(56)
Order 'conn header 8pos 1.25mm r/a smd - DF14A-8P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10351CT-ND.
CONN HEADER 8POS 1.25MM R/A SMD - DF14A-8P-1.25H(56)
Order 'conn header 8pos 1.25mm r/a smd - DF14A-8P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10351DKR-ND.
Options for Gold Rectangular - Headers, Male Pin Connector Hirose Electric Co Ltd (VA) Header, Shrouded - DF14A-10P-1.25H(56)
Send this link via E-Mail
Help With This Screen
