CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(26) - Connectors
| Digi-Key Part Number | H10328CT-ND |
1 10 50 100 250 500 |
1.76000 1.45800 1.21500 1.08000 .89640 .81000 |
Extended Price
1.76 14.58 60.75 108.00 224.10 405.00 |
| Manufacturer Part Number | DF14A-10P-1.25H(26) | |||
| Description | CONN HEADER 10POS 1.25MM R/A SMD | |||
| Quantity Available | 1849 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF14A-10P-1.25H(26) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.049" (1.25mm) |
| Row Spacing | - |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF14A 10P 1 25H 26 DF14A10P125H26 H10328CT ND H10328CTND H10328CT |
DF14A-10P-1.25H(26) Specification Sheet
CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(26) (H10328CT-ND) - Connectors
Related parts Connectors :CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(26)
Order 'conn header 10pos 1.25mm r/a smd - DF14A-10P-1.25H(26)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10328CT-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(26)
Order 'conn header 10pos 1.25mm r/a smd - DF14A-10P-1.25H(26)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10328DKR-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(26)
Order 'conn header 10pos 1.25mm r/a smd - DF14A-10P-1.25H(26)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10328TR-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(25)
Order 'conn header 10pos 1.25mm r/a smd - DF14A-10P-1.25H(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10328-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(55)
Order 'conn header 10pos 1.25mm r/a smd - DF14A-10P-1.25H(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10329-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(20)
Order 'conn header 10pos 1.25mm r/a smd - DF14A-10P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1532-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(50)
Order 'conn header 10pos 1.25mm r/a smd - DF14A-10P-1.25H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1558-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(56)
Order 'conn header 10pos 1.25mm r/a smd - DF14A-10P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10329CT-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(56)
Order 'conn header 10pos 1.25mm r/a smd - DF14A-10P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10329DKR-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14A-10P-1.25H(56)
Order 'conn header 10pos 1.25mm r/a smd - DF14A-10P-1.25H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10329TR-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14-10P-1.25H(25)
Order 'conn header 10pos 1.25mm r/a smd - DF14-10P-1.25H(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10302-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14-10P-1.25H(55)
Order 'conn header 10pos 1.25mm r/a smd - DF14-10P-1.25H(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10303-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14-10P-1.25H(20)
Order 'conn header 10pos 1.25mm r/a smd - DF14-10P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1519-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF14-10P-1.25H(50)
Order 'conn header 10pos 1.25mm r/a smd - DF14-10P-1.25H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1545-ND.
CONN HEADER 10POS 1.25MM R/A SMD - DF13-10P-1.25H(50)
Order 'conn header 10pos 1.25mm r/a smd - DF13-10P-1.25H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3358-ND.
Send this link via E-Mail
Help With This Screen
