ON Semiconductor Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V CAT93C46XI-T2
IC EEPROM 1KBIT 2MHZ 8SOIC - CAT93C46XI-T2 - Integrated Circuits (ICs)
| Digi-Key Part Number | CAT93C46XI-T2-ND |
2000 |
.27370 |
Extended Price
547.40 |
| Manufacturer Part Number | CAT93C46XI-T2 | |||
| Description | IC EEPROM 1KBIT 2MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT93C46XI-T2 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8 or 64 x 16) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC (5.3mm Width), 8-SOP, 8-SOEIAJ |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT93C46XI T2 CAT93C46XIT2 |
CAT93C46XI-T2 Specification Sheet
IC EEPROM 1KBIT 2MHZ 8SOIC - CAT93C46XI-T2 (CAT93C46XI-T2-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V CAT93C46XI-T2ON Semiconductor Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V CAT93C46XI-T2
Order 'ic eeprom 1kbit 2mhz 8soic - CAT93C46XI-T2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT93C46XI-T2-ND.
ON Semiconductor Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V CAT93C46XI
Order 'ic eeprom 1kbit 2mhz 8soic - CAT93C46XI' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT93C46XI-ND.
ON Semiconductor Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V CAT93C56XI-T2
Order 'ic eeprom 2kbit 2mhz 8soic - CAT93C56XI-T2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT93C56XI-T2-ND.
ON Semiconductor Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V CAT93C57XI-T2
Order 'ic eeprom 2kbit 2mhz 8soic - CAT93C57XI-T2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT93C57XI-T2-ND.
ON Semiconductor Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V CAT93C66XI-T2
Order 'ic eeprom 4kbit 2mhz 8soic - CAT93C66XI-T2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT93C66XI-T2-ND.
ON Semiconductor (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V CAT93C46VI-GT3
Order 'ic eeprom 1kbit 2mhz 8soic - CAT93C46VI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT93C46VI-GT3CT-ND.
ON Semiconductor (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V CAT93C46VI-GT3
Order 'ic eeprom 1kbit 2mhz 8soic - CAT93C46VI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT93C46VI-GT3DKR-ND.
ON Semiconductor Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V CAT93C46VI-GT3
Order 'ic eeprom 1kbit 2mhz 8soic - CAT93C46VI-GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT93C46VI-GT3TR-ND.
ON Semiconductor (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V CAT93C46WI-GT3
Order 'ic eeprom 1kbit 2mhz 8soic - CAT93C46WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT93C46WI-GT3CT-ND.
ON Semiconductor (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V CAT93C46WI-GT3
Order 'ic eeprom 1kbit 2mhz 8soic - CAT93C46WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT93C46WI-GT3DKR-ND.
ON Semiconductor Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V CAT93C46WI-GT3
Order 'ic eeprom 1kbit 2mhz 8soic - CAT93C46WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT93C46WI-GT3TR-ND.
ON Semiconductor Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V CAT93C46VI-G
Order 'ic eeprom 1kbit 2mhz 8soic - CAT93C46VI-G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT93C46VI-G-ND.
ON Semiconductor Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V CAT93C46WI-G
Order 'ic eeprom 1kbit 2mhz 8soic - CAT93C46WI-G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT93C46WI-G-ND.
STMicroelectronics (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 4.5 V ~ 5.5 V M93C46-MN6T
Order 'ic eeprom 1kbit 2mhz 8soic - M93C46-MN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1927-1-ND.
STMicroelectronics Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V M93C46-MN6T
Order 'ic eeprom 1kbit 2mhz 8soic - M93C46-MN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1927-2-ND.
Options for ON Semiconductor Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V CAT93C46XI-T2
Send this link via E-Mail
Help With This Screen
