IC NVSRAM 256BIT 200NS 16SOIC - CAT22C10WI-20-T1 - Integrated Circuits (ICs)
| Digi-Key Part Number | CAT22C10WI-20-T1-ND |
1000 |
2.45700 |
Extended Price
2457.00 |
| Manufacturer Part Number | CAT22C10WI-20-T1 | |||
| Description | IC NVSRAM 256BIT 200NS 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT22C10WI-20-T1 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | NVSRAM (Non-Volatile SRAM) |
| Memory Size | 256 (64 x 4) |
| Speed | 200ns |
| Interface | Parallel |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT22C10WI 20 T1 CAT22C10WI20T1 |
CAT22C10WI-20-T1 Specification Sheet
IC NVSRAM 256BIT 200NS 16SOIC - CAT22C10WI-20-T1 (CAT22C10WI-20-T1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC NVSRAM 256BIT 200NS 16SOIC - CAT22C10WI-20-T1
Order 'ic nvsram 256bit 200ns 16soic - CAT22C10WI-20-T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT22C10WI-20-T1-ND.
IC NVSRAM 256BIT 200NS 16SOIC - CAT22C10WI20
Order 'ic nvsram 256bit 200ns 16soic - CAT22C10WI20' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT22C10WI20-ND.
IC NVSRAM 256BIT 200NS 18DIP - CAT22C10LI20
Order 'ic nvsram 256bit 200ns 18dip - CAT22C10LI20' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT22C10LI20-ND.
IC NVRAM 256BIT 64X4 16SOIC - CAT22C10W-20
Order 'ic nvram 256bit 64x4 16soic - CAT22C10W-20' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT22C10W-20-ND.
IC NVRAM 256BIT 64X4 16SOIC - CAT22C10WI-20TE13
Order 'ic nvram 256bit 64x4 16soic - CAT22C10WI-20TE13' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT22C10WI-20TE13-ND.
IC NVSRAM 4KBIT 200NS 32PLCC - X20C04J-20
Order 'ic nvsram 4kbit 200ns 32plcc - X20C04J-20' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X20C04J-20-ND.
IC NVSRAM 4KBIT 200NS 32PLCC - X20C04JI-20
Order 'ic nvsram 4kbit 200ns 32plcc - X20C04JI-20' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X20C04JI-20-ND.
IC NVSRAM 4KBIT 200NS 28DIP - X20C04P-20
Order 'ic nvsram 4kbit 200ns 28dip - X20C04P-20' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X20C04P-20-ND.
IC NVSRAM 4KBIT 200NS 28DIP - X20C04PI-20
Order 'ic nvsram 4kbit 200ns 28dip - X20C04PI-20' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X20C04PI-20-ND.
IC NVSRAM 256BIT 300NS 16SOIC - CAT22C10WI30
Order 'ic nvsram 256bit 300ns 16soic - CAT22C10WI30' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT22C10WI30-ND.
IC NVRAM 256BIT 64X4 16SOIC - CAT22C10WI-30TE13
Order 'ic nvram 256bit 64x4 16soic - CAT22C10WI-30TE13' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT22C10WI-30TE13-ND.
IC NVRAM 256BIT 64X4 18DIP - CAT22C10L-20
Order 'ic nvram 256bit 64x4 18dip - CAT22C10L-20' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT22C10L-20-ND.
IC NVRAM 256BIT 64X4 16SOIC - CAT22C10W-20TE13
Order 'ic nvram 256bit 64x4 16soic - CAT22C10W-20TE13' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT22C10W-20TE13-ND.
IC NVSRAM 16KBIT 200NS 24DIP - M48Z02-200PC1
Order 'ic nvsram 16kbit 200ns 24dip - M48Z02-200PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2867-5-ND.
IC NVSRAM 16KBIT 200NS 24DIP - M48Z12-200PC1
Order 'ic nvsram 16kbit 200ns 24dip - M48Z12-200PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2871-5-ND.
Send this link via E-Mail
Help With This Screen
