IC VIDEO SIGNAL SWITCHERS 8SOP - BA7653AF-E2 - Integrated Circuits (ICs)
Rohm Semiconductor(VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Cut Tape (CT) 5mA Single Supply BA7653AF-E2
| Digi-Key Part Number | BA7653AF-E2CT-ND |
1 25 100 1000 |
1.78000 1.42400 1.06800 .92560 |
Extended Price
1.78 35.60 106.80 925.60 |
| Manufacturer Part Number | BA7653AF-E2 | |||
| Description | IC VIDEO SIGNAL SWITCHERS 8SOP | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA7653AF-E2 |
| Vendor | Rohm Semiconductor(VA) |
| Category | Integrated Circuits (ICs) |
| Type | Video Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | - |
| Circuit | 1 x SPST- NC |
| On-State Resistance | - |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOP |
| Packaging | Cut Tape (CT) |
| Current - Supply | 5mA |
| Operating Temperature | -30°C ~ 80°C |
| Function | Video Signal Switchers |
| Drawing Number | 846; SOP8; F; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA7653AF E2 BA7653AFE2 BA7653AF E2CT ND BA7653AFE2CTND BA7653AF-E2CT |
BA7653AF-E2 Specification Sheet
IC VIDEO SIGNAL SWITCHERS 8SOP - BA7653AF-E2 (BA7653AF-E2CT-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor(VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Cut Tape (CT) 5mA Single Supply BA7653AF-E2IC VIDEO SIGNAL SWITCHERS 8SOP - BA7653AF-E2
Order 'ic video signal switchers 8sop - BA7653AF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7653AF-E2CT-ND.
IC VIDEO SIGNAL SWITCHERS 8SOP - BA7653AF-E2
Order 'ic video signal switchers 8sop - BA7653AF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7653AF-E2DKR-ND.
IC VIDEO SIGNAL SWITCHERS 8SOP - BA7653AF-E2
Order 'ic video signal switchers 8sop - BA7653AF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7653AF-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 8SOP - BA7653AFV-E2
Order 'ic video signal switchers 8sop - BA7653AFV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7653AFV-E2CT-ND.
IC VIDEO SIGNAL SWITCHERS 8SOP - BA7653AFV-E2
Order 'ic video signal switchers 8sop - BA7653AFV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7653AFV-E2DKR-ND.
IC VIDEO SIGNAL SWITCHERS 8SOP - BA7654F-E2
Order 'ic video signal switchers 8sop - BA7654F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7654F-E2CT-ND.
IC VIDEO SIGNAL SWITCHERS 8SOP - BA7654F-E2
Order 'ic video signal switchers 8sop - BA7654F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7654F-E2DKR-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7602F-E2
Order 'ic video signal switchers 16sop - BA7602F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7602F-E2CT-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7602F-E2
Order 'ic video signal switchers 16sop - BA7602F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7602F-E2DKR-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7603F-E2
Order 'ic video signal switchers 16sop - BA7603F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7603F-E2CT-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7603F-E2
Order 'ic video signal switchers 16sop - BA7603F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7603F-E2DKR-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7606F-E2
Order 'ic video signal switchers 16sop - BA7606F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7606F-E2CT-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7606F-E2
Order 'ic video signal switchers 16sop - BA7606F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7606F-E2DKR-ND.
IC VIDEO SIGNAL SWITCHERS 16SSOP - BA7606FS-E2
Order 'ic video signal switchers 16ssop - BA7606FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7606FS-E2CT-ND.
IC VIDEO SIGNAL SWITCHERS 16SSOP - BA7606FS-E2
Order 'ic video signal switchers 16ssop - BA7606FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7606FS-E2DKR-ND.
Options for Rohm Semiconductor(VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Cut Tape (CT) 5mA Single Supply BA7653AF-E2
Send this link via E-Mail
Help With This Screen
