IC VIDEO SIGNAL SWITCHERS 16SSOP - BA7606FS-E2 - Integrated Circuits (ICs)
| Digi-Key Part Number | BA7606FS-E2DKR-ND |
1 25 100 1000 |
4.03000 3.22200 2.50600 2.28225 |
Extended Price
4.03 80.55 250.60 2282.25 |
| Manufacturer Part Number | BA7606FS-E2 | |||
| Description | IC VIDEO SIGNAL SWITCHERS 16SSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA7606FS-E2 |
| Vendor | Rohm Semiconductor(VA) |
| Category | Integrated Circuits (ICs) |
| Type | Video Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 5.5 V |
| Circuit | 1 x SP3T |
| On-State Resistance | - |
| Mounting Type | Surface Mount |
| Package / Case | 16-SSOP |
| Packaging | Digi-Reel® |
| Current - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Function | Video Signal Switchers |
| Drawing Number | 846; SSOP-A16; FS; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA7606FS E2 BA7606FSE2 BA7606FS E2DKR ND BA7606FSE2DKRND BA7606FS-E2DKR |
BA7606FS-E2 Specification Sheet
IC VIDEO SIGNAL SWITCHERS 16SSOP - BA7606FS-E2 (BA7606FS-E2DKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VIDEO SIGNAL SWITCHERS 16SSOP - BA7606FS-E2
Order 'ic video signal switchers 16ssop - BA7606FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7606FS-E2CT-ND.
IC VIDEO SIGNAL SWITCHERS 16SSOP - BA7606FS-E2
Order 'ic video signal switchers 16ssop - BA7606FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7606FS-E2DKR-ND.
IC VIDEO SIGNAL SWITCHERS 16SSOP - BA7606FS-E2
Order 'ic video signal switchers 16ssop - BA7606FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7606FS-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7606F-E2
Order 'ic video signal switchers 16sop - BA7606F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7606F-E2CT-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7606F-E2
Order 'ic video signal switchers 16sop - BA7606F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7606F-E2DKR-ND.
IC VIDEO SIGNAL SWITCHERS 16SSOP - BH76362FV-E2
Order 'ic video signal switchers 16ssop - BH76362FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BH76362FV-E2CT-ND.
IC VIDEO SIGNAL SWITCHERS 16SSOP - BH76362FV-E2
Order 'ic video signal switchers 16ssop - BH76362FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BH76362FV-E2DKR-ND.
IC VIDEO SIGNAL SWITCHERS 16SSOP - BH76363FV-E2
Order 'ic video signal switchers 16ssop - BH76363FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BH76363FV-E2CT-ND.
IC VIDEO SIGNAL SWITCHERS 16SSOP - BH76363FV-E2
Order 'ic video signal switchers 16ssop - BH76363FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BH76363FV-E2DKR-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7606F-E2
Order 'ic video signal switchers 16sop - BA7606F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7606F-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 16SSOP - BH76362FV-E2
Order 'ic video signal switchers 16ssop - BH76362FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH76362FV-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 16SSOP - BH76363FV-E2
Order 'ic video signal switchers 16ssop - BH76363FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH76363FV-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7602F-E2
Order 'ic video signal switchers 16sop - BA7602F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7602F-E2CT-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7602F-E2
Order 'ic video signal switchers 16sop - BA7602F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7602F-E2DKR-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7603F-E2
Order 'ic video signal switchers 16sop - BA7603F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7603F-E2CT-ND.
Send this link via E-Mail
Help With This Screen
