BIMOSFET 2500V 75A MONO TO-247AD - IXBK64N250 - Discrete Semiconductor Products
| Digi-Key Part Number | IXBK64N250-ND |
25 |
56.96000 |
Extended Price
1424.00 |
| Manufacturer Part Number | IXBK64N250 | |||
| Description | BIMOSFET 2500V 75A MONO TO-247AD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXBK64N250 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 2500V |
| Current - Collector (Ic) (Max) | 75A |
| Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 64A |
| Power - Max | 735W |
| Mounting Type | Through Hole |
| Package / Case | TO-264 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXBK64N250 IXBK64N250 |
BIMOSFET 2500V 75A MONO TO-247AD - IXBK64N250 (IXBK64N250-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :BIMOSFET 2500V 75A MONO TO-247AD - IXBK64N250
Order 'bimosfet 2500v 75a mono to-247ad - IXBK64N250' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBK64N250-ND.
BIMOSFET 1700V 16A MONO TO-247AD - IXBH16N170A
Order 'bimosfet 1700v 16a mono to-247ad - IXBH16N170A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBH16N170A-ND.
IC TRANS BIPO 2500V TO-247AD - IXBH14N250
Order 'ic trans bipo 2500v to-247ad - IXBH14N250' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBH14N250-ND.
IC TRANS BIPO 2500V TO-247AD - IXBH14N250A
Order 'ic trans bipo 2500v to-247ad - IXBH14N250A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBH14N250A-ND.
IGBT 75A 1000V TO-247AD - IXGH32N100A3
Order 'igbt 75a 1000v to-247ad - IXGH32N100A3' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH32N100A3-ND.
IGBT 75A 600V TO-247AD - IXGH40N60
Order 'igbt 75a 600v to-247ad - IXGH40N60' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH40N60-ND.
IGBT 75A 600V TO-247AD - IXGH40N60A
Order 'igbt 75a 600v to-247ad - IXGH40N60A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH40N60A-ND.
IGBT 75A 600V TO-247AD - IXGH40N60B
Order 'igbt 75a 600v to-247ad - IXGH40N60B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH40N60B-ND.
IGBT 75A 600V TO-247AD - IXGH40N60C
Order 'igbt 75a 600v to-247ad - IXGH40N60C' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH40N60C-ND.
IGBT 75A 600V TO-247AD - IXGH60N60C3
Order 'igbt 75a 600v to-247ad - IXGH60N60C3' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH60N60C3-ND.
IGBT HIPERFAST 600V 75A TO-247AD - IXGH50N60B
Order 'igbt hiperfast 600v 75a to-247ad - IXGH50N60B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH50N60B-ND.
IGBT HI-SPEED 600V 75A TO-247AD - IXSH40N60A
Order 'igbt hi-speed 600v 75a to-247ad - IXSH40N60A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXSH40N60A-ND.
MOSFET N-CH 100V 75A TO-247AD - IXFH75N10
Order 'mosfet n-ch 100v 75a to-247ad - IXFH75N10' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH75N10-ND.
MOSFET N-CH 2500V 1.5A TO-247AD - IXTH1N250
Order 'mosfet n-ch 2500v 1.5a to-247ad - IXTH1N250' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTH1N250-ND.
MOSFET N-CH 100V 75A TO-247AD - IXFH75N10Q
Order 'mosfet n-ch 100v 75a to-247ad - IXFH75N10Q' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH75N10Q-ND.
Send this link via E-Mail
Help With This Screen
