Navigation, Joystick Switch 3 Axis - APEM Components HFX-33S10
JOYSTICK SERIES1 3AXIS NO BUTTON - HFX-33S10 - Switches
| Digi-Key Part Number | 679-2264-ND |
1 25 100 250 |
114.38000 95.32040 84.51750 79.43376 |
Extended Price
114.38 2383.01 8451.75 19858.44 |
| Manufacturer Part Number | HFX-33S10 | |||
| Description | JOYSTICK SERIES1 3AXIS NO BUTTON | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HFX-33S10 |
| Vendor | APEM Components |
| Category | Switches |
| Type | Joystick, Panel Mount |
| Actuator Type | Joystick |
| Switch Function | 3 Axis |
| Output | Analog (Hall Effect) |
| Operating Force | - |
| Contact Rating @ Voltage | - |
| Termination Style | Wire Leads |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HFX 33S10 HFX33S10 679 2264 ND 6792264ND 679-2264 |
HFX-33S10 Specification Sheet
JOYSTICK SERIES1 3AXIS NO BUTTON - HFX-33S10 (679-2264-ND) - Switches
Related parts Navigation, Joystick Switch 3 Axis - APEM Components HFX-33S10Navigation, Joystick Switch 3 Axis - APEM Components HFX-33S10
Order 'joystick series1 3axis no button - HFX-33S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2264-ND.
Navigation, Joystick Switch 3 Axis with Select - APEM Components HFX-44S10
Order 'joystick series1 3axis 1 button - HFX-44S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2265-ND.
Navigation, Joystick Switch 3 Axis with Select - APEM Components HFX-45S10
Order 'joystick series1 3axis 2 button - HFX-45S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2266-ND.
Navigation, Joystick Switch 2 Axis - APEM Components HFX-11S10
Order 'joystick series1 2axis no button - HFX-11S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2262-ND.
Navigation, Joystick Switch 2 Axis with Select - APEM Components HFX-22S10
Order 'joystick series1 2axis w/button - HFX-22S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2263-ND.
Navigation, Joystick Switch 3 Axis - APEM Components HFX-36S10
Order 'joystick series1 3axis lo profil - HFX-36S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2267-ND.
Navigation, Joystick Switch 2 Axis - APEM Components HFX-10S10
Order 'joystick series1 2axis ball tip - HFX-10S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2261-ND.
Navigation, Joystick Switch 3 Axis - APEM Components M31C0M1P
Order 'joystick mini 3axis no buttons - M31C0M1P' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2259-ND.
Navigation, Joystick Switch 3 Axis with Select - APEM Components M41L0N1P
Order 'joystick mini 3axis w/button - M41L0N1P' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2260-ND.
Navigation, Joystick Switch 3 Axis with Select - APEM Components HFX2-44S10
Order 'joystick series2 3axis 1 button - HFX2-44S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2271-ND.
Navigation, Joystick Switch 3 Axis - APEM Components HFX-36S40
Order 'joystick series 1 3axis lo profi - HFX-36S40' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number HFX-36S40-ND.
Navigation, Joystick Switch 2 Axis - APEM Components HFX2-11S10
Order 'joystick series2 2axis no button - HFX2-11S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2269-ND.
Navigation, Joystick Switch 2 Axis with Select - APEM Components HFX2-22S10
Order 'joystick series2 2axis w/button - HFX2-22S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2270-ND.
Navigation, Joystick Switch 3 Axis with Select - APEM Components HFX2-45S10
Order 'joystick series2 3axis 2buttons - HFX2-45S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2272-ND.
Navigation, Joystick Switch 2 Axis - APEM Components MS-23N00S000
Order 'joystick series iii no button - MS-23N00S000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2275-ND.
Options for Navigation, Joystick Switch 3 Axis - APEM Components HFX-33S10
Send this link via E-Mail
Help With This Screen
