JOYSTICK MINI 3AXIS NO BUTTONS - M31C0M1P - Switches
Navigation, Joystick Switch 3 Axis - APEM Components M31C0M1P
| Digi-Key Part Number | 679-2259-ND |
1 25 100 250 |
88.43000 73.69520 65.34290 61.41252 |
Extended Price
88.43 1842.38 6534.29 15353.13 |
| Manufacturer Part Number | M31C0M1P | |||
| Description | JOYSTICK MINI 3AXIS NO BUTTONS | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M31C0M1P |
| Vendor | APEM Components |
| Category | Switches |
| Type | Joystick, Panel Mount |
| Actuator Type | Joystick |
| Switch Function | 3 Axis |
| Output | Potentiometer |
| Operating Force | - |
| Contact Rating @ Voltage | - |
| Termination Style | Solder Lug |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M31C0M1P M31C0M1P 679 2259 ND 6792259ND 679-2259 |
M31C0M1P Specification Sheet
JOYSTICK MINI 3AXIS NO BUTTONS - M31C0M1P (679-2259-ND) - Switches
Related parts Navigation, Joystick Switch 3 Axis - APEM Components M31C0M1PJOYSTICK MINI 3AXIS NO BUTTONS - M31C0M1P
Order 'joystick mini 3axis no buttons - M31C0M1P' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2259-ND.
JOYSTICK MINI 3AXIS W/BUTTON - M41L0N1P
Order 'joystick mini 3axis w/button - M41L0N1P' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2260-ND.
JOYSTICK SERIES1 3AXIS 1 BUTTON - HFX-44S10
Order 'joystick series1 3axis 1 button - HFX-44S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2265-ND.
JOYSTICK SERIES1 3AXIS 2 BUTTON - HFX-45S10
Order 'joystick series1 3axis 2 button - HFX-45S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2266-ND.
JOYSTICK SERIES2 3AXIS 1 BUTTON - HFX2-44S10
Order 'joystick series2 3axis 1 button - HFX2-44S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2271-ND.
JOYSTICK MINI 2 AXIS W/BUTTONS - M21C051P
Order 'joystick mini 2 axis w/buttons - M21C051P' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2258-ND.
JOYSTICK SERIES1 3AXIS NO BUTTON - HFX-33S10
Order 'joystick series1 3axis no button - HFX-33S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2264-ND.
JOYSTICK SERIES1 2AXIS W/BUTTON - HFX-22S10
Order 'joystick series1 2axis w/button - HFX-22S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2263-ND.
JOYSTICK SERIES2 2AXIS W/BUTTON - HFX2-22S10
Order 'joystick series2 2axis w/button - HFX2-22S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2270-ND.
JOYSTICK SERIES2 3AXIS 2BUTTONS - HFX2-45S10
Order 'joystick series2 3axis 2buttons - HFX2-45S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2272-ND.
JOYSTICK SERIES III 2 BUTTONS - MS-42N20S000
Order 'joystick series iii 2 buttons - MS-42N20S000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2276-ND.
JOYSTICK SERIES III 2 BUTTONS - MS-54W00S000
Order 'joystick series iii 2 buttons - MS-54W00S000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2277-ND.
JOYSTICK SERIES IV 4TOP BUTTONS - HG-3340S000-U
Order 'joystick series iv 4top buttons - HG-3340S000-U' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2281-ND.
JOYSTICK MINI NO BUTTON W/BOOT - M11L061P
Order 'joystick mini no button w/boot - M11L061P' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2257-ND.
JOYSTICK SERIES1 2AXIS NO BUTTON - HFX-11S10
Order 'joystick series1 2axis no button - HFX-11S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2262-ND.
Options for Navigation, Joystick Switch 3 Axis - APEM Components M31C0M1P
Send this link via E-Mail
Help With This Screen
