IC AMP AUD DUAL/QUAD MULTIWATT15 - STA540 - Integrated Circuits (ICs)
STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tube 8 V ~ 22 V STA540
| Digi-Key Part Number | 497-8880-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
3.34000 2.87520 2.41500 1.95500 1.66750 1.55250 1.47200 1.43750 1.40875 |
Extended Price
3.34 71.88 241.50 488.75 833.75 1552.50 3680.00 7187.50 14087.50 |
| Manufacturer Part Number | STA540 | |||
| Description | IC AMP AUD DUAL/QUAD MULTIWATT15 | |||
| Quantity Available | 324 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STA540 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) |
| Type | Class AB |
| Output Type | 2-Channel (Stereo) or 4-Channel (Quad) |
| Voltage - Supply | 8 V ~ 22 V |
| Packaging | Tube |
| Features | Short-Circuit and Thermal Protection, Standby |
| Max Output Power x Channels @ Load | 38W x 2 @ 4 Ohm; 16W x 4 @ 4 Ohm |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STA540 STA540 497 8880 5 ND 49788805ND 497-8880-5 |
STA540 Specification Sheet
IC AMP AUD DUAL/QUAD MULTIWATT15 - STA540 (497-8880-5-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tube 8 V ~ 22 V STA540IC AMP AUD DUAL/QUAD MULTIWATT15 - STA540
Order 'ic amp aud dual/quad multiwatt15 - STA540' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8880-5-ND.
IC AMP J-FET QUAD OP 14 SOIC - TL084ACDT
Order 'ic amp j-fet quad op 14 soic - TL084ACDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2215-1-ND.
IC AMP J-FET QUAD OP 14 SOIC - TL084ACDT
Order 'ic amp j-fet quad op 14 soic - TL084ACDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2215-2-ND.
IC AMP J-FET QUAD OP 14 SOIC - TL084CDT
Order 'ic amp j-fet quad op 14 soic - TL084CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2217-1-ND.
IC AMP J-FET QUAD OP 14 SOIC - TL084CDT
Order 'ic amp j-fet quad op 14 soic - TL084CDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2217-2-ND.
IC AMP J-FET QUAD OP 14 TSSOP - TL084CPT
Order 'ic amp j-fet quad op 14 tssop - TL084CPT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2219-2-ND.
IC AMP J-FET QUAD OP 14 SOIC - TL084IDT
Order 'ic amp j-fet quad op 14 soic - TL084IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2220-2-ND.
IC AMP HI PERFORM QUAD OP 14SOIC - TS274IDT
Order 'ic amp hi perform quad op 14soic - TS274IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2249-1-ND.
IC AMP HI PERFORM QUAD OP 14SOIC - TS274IDT
Order 'ic amp hi perform quad op 14soic - TS274IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2249-2-ND.
IC AMP PREC LP QUAD OP 14 SOIC - TS27L4IDT
Order 'ic amp prec lp quad op 14 soic - TS27L4IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2255-2-ND.
IC AMP PREC LP QUAD OP 14 SOIC - TS27M4IDT
Order 'ic amp prec lp quad op 14 soic - TS27M4IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2262-2-ND.
IC AMP RAIL-RAIL QUAD OP 14 SOIC - TS914AIDT
Order 'ic amp rail-rail quad op 14 soic - TS914AIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2311-2-ND.
IC AMP AUD 1.2W DIFF I/O 9FLPCHP - TS4994EIJT
Order 'ic amp aud 1.2w diff i/o 9flpchp - TS4994EIJT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS4994EIJT-ND.
IC AMP AUD 1.2W DIFF 9FLPCHP - TS4995EIJT
Order 'ic amp aud 1.2w diff 9flpchp - TS4995EIJT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6101-2-ND.
IC AMP AUDIO 40V QUAD POWERSO36 - STA50613TR
Order 'ic amp audio 40v quad powerso36 - STA50613TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8857-2-ND.
Options for STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tube 8 V ~ 22 V STA540
Send this link via E-Mail
Help With This Screen
