IC AMP 2X100MW CLASS D 52VFQFPN - STA529Q - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-8879-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | STA529Q | |||
| Description | IC AMP 2X100MW CLASS D 52VFQFPN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STA529Q |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 52-VFQFPN |
| Type | Class D |
| Output Type | 2-Channel (Stereo) |
| Voltage - Supply | 1.5 V ~ 1.95 V |
| Packaging | Tube |
| Features | Depop, I²C, I²S, Mute, Volume Control |
| Max Output Power x Channels @ Load | 100mW x 2 @ 16 Ohm |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STA529Q STA529Q 497 8879 ND 4978879ND 497-8879 |
STA529Q Specification Sheet
IC AMP 2X100MW CLASS D 52VFQFPN - STA529Q (497-8879-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP 2X100MW CLASS D 52VFQFPN - STA529Q
Order 'ic amp 2x100mw class d 52vfqfpn - STA529Q' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8879-ND.
IC AMP AUDIO CLASS D MONO 16QSOP - ZXCD1010EQ16TA
Order 'ic amp audio class d mono 16qsop - ZXCD1010EQ16TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXCD1010EQ16TR-ND.
IC AMP AUDIO CLASS D 20UCSP - MAX9701EBP+T
Order 'ic amp audio class d 20ucsp - MAX9701EBP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9701EBP+T-ND.
IC AMP AUDIO CLASS D 28-TSSOP - MAX9702BEUI+
Order 'ic amp audio class d 28-tssop - MAX9702BEUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9702BEUI+-ND.
IC AMP AUDIO CLASS D 28-TSSOP - MAX9702BEUI+T
Order 'ic amp audio class d 28-tssop - MAX9702BEUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9702BEUI+T-ND.
IC AMP AUDIO CLASS D 28-TSSOP - MAX9702EUI+
Order 'ic amp audio class d 28-tssop - MAX9702EUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9702EUI+-ND.
IC AMP AUDIO CLASS D 28-TSSOP - MAX9702EUI+T
Order 'ic amp audio class d 28-tssop - MAX9702EUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9702EUI+T-ND.
IC AMP AUDIO CLASS D 16-TSSOP - MAX9715EUE+T
Order 'ic amp audio class d 16-tssop - MAX9715EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9715EUE+T-ND.
IC AMP POWER CLASS G 20-UCSP - MAX9730EBP+T
Order 'ic amp power class g 20-ucsp - MAX9730EBP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9730EBP+T-ND.
IC AMP AUDIO CLASS D 2.8W 8-DFN - TS4962IQT
Order 'ic amp audio class d 2.8w 8-dfn - TS4962IQT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5993-1-ND.
IC AMP AUDIO CLASS D 2.8W 8-DFN - TS4962IQT
Order 'ic amp audio class d 2.8w 8-dfn - TS4962IQT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5993-6-ND.
IC AMP AUDIO CLASS D MONO 16QSOP - ZXCD1010EQ16TA
Order 'ic amp audio class d mono 16qsop - ZXCD1010EQ16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXCD1010EQ16CT-ND.
IC AMP AUDIO CLASS D MONO 16QSOP - ZXCD1010EQ16TA
Order 'ic amp audio class d mono 16qsop - ZXCD1010EQ16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXCD1010EQ16DKR-ND.
IC AMP AUDIO CLASS D 10UMAX - MAX9705AEUB+
Order 'ic amp audio class d 10umax - MAX9705AEUB+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9705AEUB+-ND.
IC AMP AUDIO CLASS D 10UMAX - MAX9705AEUB+T
Order 'ic amp audio class d 10umax - MAX9705AEUB+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9705AEUB+T-ND.
Send this link via E-Mail
Help With This Screen
