BOARD DEMO FOR MPR031 CTLR - DEMOMPR031 - Programmers, Development Systems
Freescale Semiconductor Eval Board - Sensor Programmers, Development System DEMOMPR031
| Digi-Key Part Number | DEMOMPR031-ND |
1 |
39.31000 |
Extended Price
39.31 |
| Manufacturer Part Number | DEMOMPR031 | |||
| Description | BOARD DEMO FOR MPR031 CTLR | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DEMOMPR031 |
| Vendor | Freescale Semiconductor |
| Category | Programmers, Development Systems |
| Sensor Type | Touch, Capacitive |
| Sensing Range | - |
| Sensitivity | - |
| Interface | I²C |
| Voltage - Supply | 1.71 V ~ 2.75 V |
| Supplied Contents | Board |
| Utilized IC / Part | MPR031 |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DEMOMPR031 DEMOMPR031 |
DEMOMPR031 Specification Sheet
BOARD DEMO FOR MPR031 CTLR - DEMOMPR031 (DEMOMPR031-ND) - Programmers, Development Systems
Related parts Freescale Semiconductor Eval Board - Sensor Programmers, Development System DEMOMPR031BOARD DEMO FOR MPR031 CTLR - DEMOMPR031
Order 'board demo for mpr031 ctlr - DEMOMPR031' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DEMOMPR031-ND.
BOARD DEMO FOR MPR083 CTLR - DEMOMPR083
Order 'board demo for mpr083 ctlr - DEMOMPR083' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DEMOMPR083-ND.
BOARD DEMO S08JM CARD W/SOCKET - DEMOJMSKT
Order 'board demo s08jm card w/socket - DEMOJMSKT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DEMOJMSKT-ND.
BOARD DEMO FOR MC9S08Q - DEMO9S08QE8
Order 'board demo for mc9s08q - DEMO9S08QE8' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DEMO9S08QE8-ND.
BOARD DEMO FOR 908AP64 - DEMO908AP64
Order 'board demo for 908ap64 - DEMO908AP64' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DEMO908AP64-ND.
BOARD DEMO FOR 908GZ60 MCU - DEMO908GZ60E
Order 'board demo for 908gz60 mcu - DEMO908GZ60E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DEMO908GZ60E-ND.
BOARD DEMO FOR MC908JL16 - DEMO908JL16E
Order 'board demo for mc908jl16 - DEMO908JL16E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DEMO908JL16E-ND.
BOARD DEMO FOR MC908QC16 - DEMO908QC16
Order 'board demo for mc908qc16 - DEMO908QC16' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DEMO908QC16-ND.
BOARD DEMO FOR MC9S08QG8 - DEMO9S08QG8E
Order 'board demo for mc9s08qg8 - DEMO9S08QG8E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DEMO9S08QG8E-ND.
BOARD DEMO FOR 908Q MCU - M68DEMO908QT4
Order 'board demo for 908q mcu - M68DEMO908QT4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number M68DEMO908QT4-ND.
BOARD DEMO FOR 9S08LC60 - DEMO9S08LC60
Order 'board demo for 9s08lc60 - DEMO9S08LC60' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DEMO9S08LC60-ND.
BOARD DEMO FOR MC9S12XDT512 - DEMO9S12XDT512E
Order 'board demo for mc9s12xdt512 - DEMO9S12XDT512E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DEMO9S12XDT512E-ND.
BOARD DEMO FOR MC9RS08KA8 - DEMO9RS08KA8
Order 'board demo for mc9rs08ka8 - DEMO9RS08KA8' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DEMO9RS08KA8-ND.
BOARD DEMO FOR MC9S08A - DEMO9S08AC60E
Order 'board demo for mc9s08a - DEMO9S08AC60E' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DEMO9S08AC60E-ND.
BOARD DEMO - DEMO9S08DZ60
Order 'board demo - DEMO9S08DZ60' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DEMO9S08DZ60-ND.
Options for Freescale Semiconductor Eval Board - Sensor Programmers, Development System DEMOMPR031
Send this link via E-Mail
Help With This Screen
