DSC 16K FLASH 32MHZ 48-LQFP - MC56F8006VLF - Integrated Circuits (ICs)
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V MC56F8006VLF
| Digi-Key Part Number | MC56F8006VLF-ND |
1 25 100 1000 |
5.24000 4.20760 3.83350 2.61800 |
Extended Price
5.24 105.19 383.35 2618.00 |
| Manufacturer Part Number | MC56F8006VLF | |||
| Description | DSC 16K FLASH 32MHZ 48-LQFP | |||
| Quantity Available | 248 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC56F8006VLF |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 2K x 8 |
| Number of I /O | 40 |
| Package / Case | 48-LQFP |
| Speed | 32MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 56800 |
| Data Converters | A/D 24x12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 105°C |
| Connectivity | I²C, LIN, SCI, SPI |
| Peripherals | LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC56F8006VLF MC56F8006VLF |
MC56F8006VLF Specification Sheet
DSC 16K FLASH 32MHZ 48-LQFP - MC56F8006VLF (MC56F8006VLF-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V MC56F8006VLFDSC 16K FLASH 32MHZ 48-LQFP - MC56F8006VLF
Order 'dsc 16k flash 32mhz 48-lqfp - MC56F8006VLF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8006VLF-ND.
DSC 16K FLASH 32MHZ 32-LQFP - MC56F8006VLC
Order 'dsc 16k flash 32mhz 32-lqfp - MC56F8006VLC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8006VLC-ND.
IC MCU 16K FLASH 8MHZ 48-LQFP - MC908AP16ACFAE
Order 'ic mcu 16k flash 8mhz 48-lqfp - MC908AP16ACFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP16ACFAE-ND.
IC MCU 16K FLASH 8MHZ 48-LQFP - MC908AP16CFAE
Order 'ic mcu 16k flash 8mhz 48-lqfp - MC908AP16CFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP16CFAE-ND.
IC MCU 16K FLASH 8MHZ 48-LQFP - MC908GR16ACFAE
Order 'ic mcu 16k flash 8mhz 48-lqfp - MC908GR16ACFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GR16ACFAE-ND.
IC MCU 16K FLASH 8MHZ 48-LQFP - MC908GR16ACFAER
Order 'ic mcu 16k flash 8mhz 48-lqfp - MC908GR16ACFAER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GR16ACFAER-ND.
IC MCU 16K FLASH 8MHZ 48-LQFP - MC908GR16VFAE
Order 'ic mcu 16k flash 8mhz 48-lqfp - MC908GR16VFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GR16VFAE-ND.
IC MCU 16K FLASH 8MHZ 48-LQFP - MC908GZ16MFAE
Order 'ic mcu 16k flash 8mhz 48-lqfp - MC908GZ16MFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GZ16MFAE-ND.
IC MCU 16K FLASH 25MHZ 48-LQFP - MC9S12GC16CFAE
Order 'ic mcu 16k flash 25mhz 48-lqfp - MC9S12GC16CFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12GC16CFAE-ND.
IC MCU 16K FLASH 25MHZ 48-LQFP - MC9S12GC16MFAE
Order 'ic mcu 16k flash 25mhz 48-lqfp - MC9S12GC16MFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12GC16MFAE-ND.
IC MCU 16K FLASH 8MHZ 48-LQFP - MC908GZ48VFAE
Order 'ic mcu 16k flash 8mhz 48-lqfp - MC908GZ48VFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GZ48VFAE-ND.
DSC 16K FLASH 32MHZ 32-SDIP - MC56F8006VBM
Order 'dsc 16k flash 32mhz 32-sdip - MC56F8006VBM' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8006VBM-ND.
DSC 16K FLASH 32MHZ 28-SOIC - MC56F8006VWL
Order 'dsc 16k flash 32mhz 28-soic - MC56F8006VWL' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8006VWL-ND.
IC MCU 4K FLASH 8MHZ 48-LQFP - MC68HC908JL3ECFA
Order 'ic mcu 4k flash 8mhz 48-lqfp - MC68HC908JL3ECFA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JL3ECFA-ND.
IC MCU 32K FLASH 8MHZ 48-LQFP - MC908AP32ACFAE
Order 'ic mcu 32k flash 8mhz 48-lqfp - MC908AP32ACFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AP32ACFAE-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V MC56F8006VLF
Send this link via E-Mail
Help With This Screen
