DSC 12K FLASH 32MHZ 28-SOIC - MC56F8002VWL - Integrated Circuits (ICs)
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V MC56F8002VWL
| Digi-Key Part Number | MC56F8002VWL-ND |
1 25 100 1000 |
4.62000 3.71240 3.38250 2.31000 |
Extended Price
4.62 92.81 338.25 2310.00 |
| Manufacturer Part Number | MC56F8002VWL | |||
| Description | DSC 12K FLASH 32MHZ 28-SOIC | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC56F8002VWL |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 12KB (12K x 8) |
| RAM Size | 2K x 8 |
| Number of I /O | 23 |
| Package / Case | 28-SOIC |
| Speed | 32MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 56800 |
| Data Converters | A/D 15x12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 105°C |
| Connectivity | I²C, LIN, SCI, SPI |
| Peripherals | LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC56F8002VWL MC56F8002VWL |
MC56F8002VWL Specification Sheet
DSC 12K FLASH 32MHZ 28-SOIC - MC56F8002VWL (MC56F8002VWL-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V MC56F8002VWLDSC 12K FLASH 32MHZ 28-SOIC - MC56F8002VWL
Order 'dsc 12k flash 32mhz 28-soic - MC56F8002VWL' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8002VWL-ND.
DSC 16K FLASH 32MHZ 28-SOIC - MC56F8006VWL
Order 'dsc 16k flash 32mhz 28-soic - MC56F8006VWL' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8006VWL-ND.
IC MCU 8K FLASH 8MHZ 28-SOIC - MC68HC908GR8CDW
Order 'ic mcu 8k flash 8mhz 28-soic - MC68HC908GR8CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908GR8CDW-ND.
IC MCU 4K FLASH 8MHZ 28-SOIC - MC68HC908JL3ECDW
Order 'ic mcu 4k flash 8mhz 28-soic - MC68HC908JL3ECDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JL3ECDW-ND.
IC MCU 8K FLASH 8MHZ 28-SOIC - MC68HC908JL8CDW
Order 'ic mcu 8k flash 8mhz 28-soic - MC68HC908JL8CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JL8CDW-ND.
IC MCU 4K FLASH 8MHZ 28-SOIC - MC68HRC98JL3ECDW
Order 'ic mcu 4k flash 8mhz 28-soic - MC68HRC98JL3ECDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HRC98JL3ECDW-ND.
IC MCU 4K FLASH 8MHZ 28-SOIC - MC908GR4CDWE
Order 'ic mcu 4k flash 8mhz 28-soic - MC908GR4CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GR4CDWE-ND.
IC MCU 16K FLASH 8MHZ 28-SOIC - MC908JL16CDWE
Order 'ic mcu 16k flash 8mhz 28-soic - MC908JL16CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL16CDWE-ND.
IC MCU 4K FLASH 8MHZ 28-SOIC - MC908JL3ECDWE
Order 'ic mcu 4k flash 8mhz 28-soic - MC908JL3ECDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL3ECDWE-ND.
IC MCU 8K FLASH 8MHZ 28-SOIC - MC908JL8CDWE
Order 'ic mcu 8k flash 8mhz 28-soic - MC908JL8CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL8CDWE-ND.
IC MCU 4K FLASH 8MHZ 28-SOIC - MCR908JL3ECDWE
Order 'ic mcu 4k flash 8mhz 28-soic - MCR908JL3ECDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCR908JL3ECDWE-ND.
IC MCU 4K FLASH 8MHZ 28-SOIC - MCR908JL3EMDWE
Order 'ic mcu 4k flash 8mhz 28-soic - MCR908JL3EMDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCR908JL3EMDWE-ND.
IC MCU 4K FLASH 8MHZ 28-SOIC - MC908JL3ECDWER
Order 'ic mcu 4k flash 8mhz 28-soic - MC908JL3ECDWER' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL3ECDWER-ND.
IC MCU 8K FLASH 8MHZ 28-SOIC - MC908MR8MDWE
Order 'ic mcu 8k flash 8mhz 28-soic - MC908MR8MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908MR8MDWE-ND.
IC MCU 12K FLASH 6MHZ USB 28SOIC - MC68HC908JB12DW
Order 'ic mcu 12k flash 6mhz usb 28soic - MC68HC908JB12DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JB12DW-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V MC56F8002VWL
Send this link via E-Mail
Help With This Screen
