BOARD EVAL 10CH MC34844 LED DVR - KIT34844EPEVME - Programmers, Development Systems
| Digi-Key Part Number | KIT34844EPEVME-ND |
1 |
145.44000 |
Extended Price
145.44 |
| Manufacturer Part Number | KIT34844EPEVME | |||
| Description | BOARD EVAL 10CH MC34844 LED DVR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | KIT34844EPEVME |
| Vendor | Freescale Semiconductor |
| Category | Programmers, Development Systems |
| Current - Output / Channel | 50mA |
| Voltage - Output | 47V |
| Voltage - Input | 21.6 ~ 26.4V |
| Outputs and Type | 10, Non-Isolated |
| Features | Graphic User Interface |
| Supplied Contents | Board, Cables, CD |
| Utilized IC / Part | MC34844 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KIT34844EPEVME KIT34844EPEVME |
KIT34844EPEVME Specification Sheet
BOARD EVAL 10CH MC34844 LED DVR - KIT34844EPEVME (KIT34844EPEVME-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD EVAL 10CH MC34844 LED DVR - KIT34844EPEVME
Order 'board eval 10ch mc34844 led dvr - KIT34844EPEVME' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT34844EPEVME-ND.
BOARD EVAL LP5526 LMU LED DRIVER - LP5526TLEV
Order 'board eval lp5526 lmu led driver - LP5526TLEV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5526TLEV-ND.
BOARD EVAL FOR LM3431 LED DRIVER - LM3431EVAL
Order 'board eval for lm3431 led driver - LM3431EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3431EVAL-ND.
BOARD EVAL FOR MPC5534 - MPC5534EVBE
Order 'board eval for mpc5534 - MPC5534EVBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC5534EVBE-ND.
BOARD EVAL FOR MPC5553 - MPC5553EVBE
Order 'board eval for mpc5553 - MPC5553EVBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC5553EVBE-ND.
BOARD EVAL FOR MPC5554 - MPC5554EVBE
Order 'board eval for mpc5554 - MPC5554EVBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC5554EVBE-ND.
BOARD EVAL GREEN HILLS SOFTWARE - MPC5554EVBGHS
Order 'board eval green hills software - MPC5554EVBGHS' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC5554EVBGHS-ND.
BOARD EVAL ISYSTEMS MPC5554 - MPC5554EVBISYS
Order 'board eval isystems mpc5554 - MPC5554EVBISYS' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC5554EVBISYS-ND.
BOARD EVAL DS91M047 M-LVDS DVR - DS91M047EVK/NOPB
Order 'board eval ds91m047 m-lvds dvr - DS91M047EVK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS91M047EVK-ND.
KIT EVAL FOR MAX16832C LED DVR - MAX16832CEVKIT+
Order 'kit eval for max16832c led dvr - MAX16832CEVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16832CEVKIT+-ND.
BOARD EVAL FOR AD2S1200 - EVAL-AD2S1200CBZ
Order 'board eval for ad2s1200 - EVAL-AD2S1200CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1200CBZ-ND.
BOARD EVAL FOR AD2S1205 - EVAL-AD2S1205CBZ
Order 'board eval for ad2s1205 - EVAL-AD2S1205CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1205CBZ-ND.
BOARD EVAL FLEXIS QE128 FAMILY - EVBQE128
Order 'board eval flexis qe128 family - EVBQE128' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number EVBQE128-ND.
BOARD EVAL MC33493 TANGO - MC33493MOD315EV
Order 'board eval mc33493 tango - MC33493MOD315EV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33493MOD315EV-ND.
BOARD EVAL MC33493 TANGO - MC33493MOD868EV
Order 'board eval mc33493 tango - MC33493MOD868EV' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33493MOD868EV-ND.
Send this link via E-Mail
Help With This Screen
