CABLE ASSEM 20 POS F-F - FFSD-10-D-15.00-01-N - Cable Assemblies
Socket to Socket Rectangular Cable Assembly 15.0" (381.0mm) - Samtec Inc FFSD-10-D-15.00-01-N
| Digi-Key Part Number | FFSD-10-D-15.00-01-N-ND |
1 |
8.34000 |
Extended Price
8.34 |
| Manufacturer Part Number | FFSD-10-D-15.00-01-N | |||
| Description | CABLE ASSEM 20 POS F-F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FFSD-10-D-15.00-01-N |
| Vendor | Samtec Inc |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 20 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 15.0" (381.0mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.025" (0.635mm) |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FFSD 10 D 15 00 01 N FFSD10D150001N |
CABLE ASSEM 20 POS F-F - FFSD-10-D-15.00-01-N (FFSD-10-D-15.00-01-N-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 15.0" (381.0mm) - Samtec Inc FFSD-10-D-15.00-01-NCABLE ASSEM 20 POS F-F - FFSD-10-D-15.00-01-N
Order 'cable assem 20 pos f-f - FFSD-10-D-15.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number FFSD-10-D-15.00-01-N-ND.
CABLE ASSEM 22" 26POS F-F - FFSD-13-D-22.00-01-N-R
Order 'cable assem 22" 26pos f-f - FFSD-13-D-22.00-01-N-R' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number FFSD-13-D-22.00-01-N-R-ND.
CABLE ASSEM .05" 20PS SGL END 2" - FFSD-10-S-02.00-01-N
Order 'cable assem .05" 20ps sgl end 2" - FFSD-10-S-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8226-ND.
CABLE ASSEM .05" 20POS F-F 2" - FFSD-10-D-02.00-01-N
Order 'cable assem .05" 20pos f-f 2" - FFSD-10-D-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8223-ND.
CABLE ASSEM .05" 20PS SGL END 6" - FFSD-10-S-06.00-01-N
Order 'cable assem .05" 20ps sgl end 6" - FFSD-10-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8227-ND.
CABLE ASSEM .05" 40PS SGL END 2" - FFSD-20-S-02.00-01-N
Order 'cable assem .05" 40ps sgl end 2" - FFSD-20-S-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8232-ND.
CABLE ASSEM .05" 10PS SGL END 2" - FFSD-05-S-02.00-01-N
Order 'cable assem .05" 10ps sgl end 2" - FFSD-05-S-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8220-ND.
CABLE ASSEM .05" 20POS F-F 6" - FFSD-10-D-06.00-01-N
Order 'cable assem .05" 20pos f-f 6" - FFSD-10-D-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8224-ND.
CABLE ASSEM .05" 20POS F-F 12" - FFSD-10-D-12.00-01-N
Order 'cable assem .05" 20pos f-f 12" - FFSD-10-D-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8225-ND.
CABLE ASSM .05" 20PS SGL END 12" - FFSD-10-S-12.00-01-N
Order 'cable assm .05" 20ps sgl end 12" - FFSD-10-S-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8228-ND.
CABLE ASSEM .05" 40POS F-F 2" - FFSD-20-D-02.00-01-N
Order 'cable assem .05" 40pos f-f 2" - FFSD-20-D-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8229-ND.
CABLE ASSEM .05" 40PS SGL END 6" - FFSD-20-S-06.00-01-N
Order 'cable assem .05" 40ps sgl end 6" - FFSD-20-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8233-ND.
CABLE ASSEM .05" 50PS SGL END 2" - FFSD-25-S-02.00-01-N
Order 'cable assem .05" 50ps sgl end 2" - FFSD-25-S-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8238-ND.
CABLE ASSEM .05" 10POS F-F 2" - FFSD-05-D-02.00-01-N
Order 'cable assem .05" 10pos f-f 2" - FFSD-05-D-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8217-ND.
CABLE ASSEM .05" 40POS F-F 6" - FFSD-20-D-06.00-01-N
Order 'cable assem .05" 40pos f-f 6" - FFSD-20-D-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8230-ND.
Options for Socket to Socket Rectangular Cable Assembly 15.0" (381.0mm) - Samtec Inc FFSD-10-D-15.00-01-N
Send this link via E-Mail
Help With This Screen
