IC DAC 4BIT 2CH 5.5V 8-USOP - DS4432U+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS4432U+-ND |
223 |
.65000 |
Extended Price
144.95 |
| Manufacturer Part Number | DS4432U+ | |||
| Description | IC DAC 4BIT 2CH 5.5V 8-USOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS4432U+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 7 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Bulk |
| Voltage Supply Source | Single |
| Settling Time | - |
| Drawing Number | * |
| Number of Converters | 2 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 2 Current, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS4432U+ DS4432U+ |
DS4432U+ Specification Sheet
IC DAC 4BIT 2CH 5.5V 8-USOP - DS4432U+ (DS4432U+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 4BIT 2CH 5.5V 8-USOP - DS4432U+
Order 'ic dac 4bit 2ch 5.5v 8-usop - DS4432U+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4432U+-ND.
IC DAC 4BIT 2CH 5.5V 8-USOP - DS4432U+T&R
Order 'ic dac 4bit 2ch 5.5v 8-usop - DS4432U+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4432U+T&R-ND.
IC DAC SERIAL +5V 14BIT 8-UMAX - MAX5141EUA
Order 'ic dac serial +5v 14bit 8-umax - MAX5141EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5141EUA-ND.
IC DAC SERIAL +5V 14BIT 8-UMAX - MAX5143EUA
Order 'ic dac serial +5v 14bit 8-umax - MAX5143EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5143EUA-ND.
IC DAC LP +3.3V 13BIT 8-UMAX - MAX5351BEUA
Order 'ic dac lp +3.3v 13bit 8-umax - MAX5351BEUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5351BEUA-ND.
IC DAC SERIAL +5V 16BIT 8-UMAX - MAX5441ACUA
Order 'ic dac serial +5v 16bit 8-umax - MAX5441ACUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5441ACUA-ND.
IC DAC SERIAL +5V 16BIT 8-UMAX - MAX5441AEUA
Order 'ic dac serial +5v 16bit 8-umax - MAX5441AEUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5441AEUA-ND.
IC DAC SERIAL +3V 16BIT 8-UMAX - MAX5443ACUA
Order 'ic dac serial +3v 16bit 8-umax - MAX5443ACUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5443ACUA-ND.
IC DAC SERIAL +3V 16BIT 8-UMAX - MAX5443BCUA
Order 'ic dac serial +3v 16bit 8-umax - MAX5443BCUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5443BCUA-ND.
IC POT TRIMMER NV 10K 8-USOP - DS1804U-010+
Order 'ic pot trimmer nv 10k 8-usop - DS1804U-010+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1804U-010+-ND.
IC POT TRIMMER NV 10K 8-USOP - DS1804U-010
Order 'ic pot trimmer nv 10k 8-usop - DS1804U-010' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1804U-010-ND.
IC POT TRIMMER NV 10K 8-USOP - DS1804U-010/T&R
Order 'ic pot trimmer nv 10k 8-usop - DS1804U-010/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1804U-010/T&R-ND.
IC POT TRIMMER NV 10K 8-USOP - DS1804U-010+T&R
Order 'ic pot trimmer nv 10k 8-usop - DS1804U-010+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1804U-010+T&R-ND.
IC POT TRIMMER NV 50K 8-USOP - DS1804U-050+
Order 'ic pot trimmer nv 50k 8-usop - DS1804U-050+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1804U-050+-ND.
IC POT TRIMMER NV 50K 8-USOP - DS1804U-050
Order 'ic pot trimmer nv 50k 8-usop - DS1804U-050' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1804U-050-ND.
Send this link via E-Mail
Help With This Screen
