DIODE HED 200V 5A TO-220SM - U5DL2C48A(TE24R,Q - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 5A 200V Toshiba Standard U5DL2C48A(TE24R,Q
| Digi-Key Part Number | U5DL2C48A(TE24R,Q-ND |
1000 |
.65130 |
Extended Price
651.30 |
| Manufacturer Part Number | U5DL2C48A(TE24R,Q | |||
| Description | DIODE HED 200V 5A TO-220SM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U5DL2C48A(TE24R,Q |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) (per Diode) | 5A |
| Voltage - Forward (Vf) (Max) @ If | 1.3V @ 2.5A |
| Current - Reverse Leakage @ Vr | 10µA @ 200V |
| Reverse Recovery Time (trr) | 35ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | TO-220SM |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U5DL2C48A TE24R,Q U5DL2C48ATE24R,Q |
U5DL2C48A(TE24R,Q Specification Sheet
DIODE HED 200V 5A TO-220SM - U5DL2C48A(TE24R,Q (U5DL2C48A(TE24R,Q-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 5A 200V Toshiba Standard U5DL2C48A(TE24R,QDIODE HED 200V 5A TO-220SM - U5DL2C48A(TE24R,Q
Order 'diode hed 200v 5a to-220sm - U5DL2C48A(TE24R,Q' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number U5DL2C48A(TE24R,Q-ND.
DIODE HED 200V 20A TO-220SM - U20DL2C48A(TE24L,Q
Order 'diode hed 200v 20a to-220sm - U20DL2C48A(TE24L,Q' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number U20DL2C48A(TE24L,Q-ND.
DIODE UFAST 200V 5A TO-220AB - VS-MUR1020CT
Order 'diode ufast 200v 5a to-220ab - VS-MUR1020CT' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MUR1020CT-ND.
DIODE ULTRAFAST 200V 5A TO-262 - MURB1020CT-1
Order 'diode ultrafast 200v 5a to-262 - MURB1020CT-1' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MURB1020CT-1-ND.
DIODE ULTRAFAST 200V 5A D2PAK - VS-MURB1020CT
Order 'diode ultrafast 200v 5a d2pak - VS-MURB1020CT' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MURB1020CT-ND.
DIODE ULTRAFAST 200V 5A D2PAK - VS-MURB1020CTTRL
Order 'diode ultrafast 200v 5a d2pak - VS-MURB1020CTTRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MURB1020CTTRL-ND.
DIODE ULTRAFAST 200V 5A D2PAK - MURB1020CTTR
Order 'diode ultrafast 200v 5a d2pak - MURB1020CTTR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MURB1020CTTR-ND.
DIODE ULTRAFAST 200V 5A D2PAK - MURB1020CTTRR
Order 'diode ultrafast 200v 5a d2pak - MURB1020CTTRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MURB1020CTTRR-ND.
DIODE HI EFF 200V 5A L-FLAT - CLH05(TE16L,Q)
Order 'diode hi eff 200v 5a l-flat - CLH05(TE16L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CLH05(TE16L,Q)-ND.
DIODE FAST REC 200V 5A TO-220D - MA3D690
Order 'diode fast rec 200v 5a to-220d - MA3D690' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D690-ND.
DIODE FAST REC 200V 5A DPAK - RF501B2STL
Order 'diode fast rec 200v 5a dpak - RF501B2STL' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RF501B2STL-ND.
DIODE FAST REC 200V 5A TSOP8 - RF501PS2STB
Order 'diode fast rec 200v 5a tsop8 - RF501PS2STB' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RF501PS2STB-ND.
RECTIFIER GPP SMD 200V 5A SMC - S5DC-13
Order 'rectifier gpp smd 200v 5a smc - S5DC-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number S5DCDICT-ND.
RECTIFIER GPP SMD 200V 5A SMC - S5DC-13
Order 'rectifier gpp smd 200v 5a smc - S5DC-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S5DCDITR-ND.
RECTIFIER GPP SMD 200V 5A SMC - S5DC-13-F
Order 'rectifier gpp smd 200v 5a smc - S5DC-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number S5DC-FDICT-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 5A 200V Toshiba Standard U5DL2C48A(TE24R,Q
Send this link via E-Mail
Help With This Screen
