Diodes, Rectifier - Array Discrete Semiconductor Product 20A 400V Toshiba Standard U20GL2C48A(TE24L,Q
DIODE HED 400V 20A TO-220SM - U20GL2C48A(TE24L,Q - Discrete Semiconductor Products
| Digi-Key Part Number | U20GL2C48A(TE24L,Q-ND |
1000 |
1.01790 |
Extended Price
1017.90 |
| Manufacturer Part Number | U20GL2C48A(TE24L,Q | |||
| Description | DIODE HED 400V 20A TO-220SM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U20GL2C48A(TE24L,Q |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) (per Diode) | 20A |
| Voltage - Forward (Vf) (Max) @ If | 1.8V @ 10A |
| Current - Reverse Leakage @ Vr | 50µA @ 400V |
| Reverse Recovery Time (trr) | 35ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | TO-220SM |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U20GL2C48A TE24L,Q U20GL2C48ATE24L,Q |
U20GL2C48A(TE24L,Q Specification Sheet
DIODE HED 400V 20A TO-220SM - U20GL2C48A(TE24L,Q (U20GL2C48A(TE24L,Q-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 20A 400V Toshiba Standard U20GL2C48A(TE24L,QDiodes, Rectifier - Array Discrete Semiconductor Product 20A 400V Toshiba Standard U20GL2C48A(TE24L,Q
Order 'diode hed 400v 20a to-220sm - U20GL2C48A(TE24L,Q' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number U20GL2C48A(TE24L,Q-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 200V Toshiba Standard U20DL2C48A(TE24L,Q
Order 'diode hed 200v 20a to-220sm - U20DL2C48A(TE24L,Q' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number U20DL2C48A(TE24L,Q-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 300V Toshiba Standard U20FL2C48A(TE24L,Q
Order 'diode hed 300v 20a to-220sm - U20FL2C48A(TE24L,Q' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number U20FL2C48A(TE24L,Q-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 400V Fairchild Semiconductor Standard FFPF20U40STU
Order 'diode fast 400v 20a to-220f - FFPF20U40STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF20U40STU-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 5A 200V Toshiba Standard U5DL2C48A(TE24R,Q
Order 'diode hed 200v 5a to-220sm - U5DL2C48A(TE24R,Q' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number U5DL2C48A(TE24R,Q-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 400V Vishay/Semiconductors Standard VS-20ETF04FP
Order 'diode fast rec 400v 20a to-220ac - VS-20ETF04FP' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20ETF04FP-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 400V Vishay/Semiconductors Standard VS-20ETF04
Order 'diode fast rec 400v 20a to-220ac - VS-20ETF04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20ETF04-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 400V Vishay/Semiconductors Standard VS-20ETF04S
Order 'diode fast rec 400v 20a d2pak - VS-20ETF04S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20ETF04S-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 400V Vishay/Semiconductors Standard VS-20ETF04STRL
Order 'diode fast rec 400v 20a d2pak - VS-20ETF04STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20ETF04STRL-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 400V Vishay/Semiconductors Standard 20ETF04STRR
Order 'diode fast rec 400v 20a d2pak - 20ETF04STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20ETF04STRR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 400V Vishay/Semiconductors Standard IRD3903
Order 'diode fast rec 400v 20a do-5 - IRD3903' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRD3903-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 400V Vishay/Semiconductors Standard IRD3903R
Order 'diode fast rec 400v 20a do-5 - IRD3903R' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRD3903R-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 400V Fairchild Semiconductor Standard FFA20U40DNTU
Order 'diode ultra fast 400v 20a to-3p - FFA20U40DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFA20U40DNTU-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 400V STMicroelectronics Standard STTH20R04D
Order 'diode he ufast 400v 20a to-220ac - STTH20R04D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7588-5-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 400V STMicroelectronics Standard STTH20R04FP
Order 'diode he ufast 400v 20a to220fac - STTH20R04FP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH20R04FP-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 20A 400V Toshiba Standard U20GL2C48A(TE24L,Q
Send this link via E-Mail
Help With This Screen
