MOSFET N-CH 200V 1.9A 8-TSSOP - TPCS8007-H(TE12L,Q - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 1.9A 200V 600mW Toshiba Surface Mount TPCS8007-H(TE12L,Q
| Digi-Key Part Number | TPCS8007-H(TE12L,Q-ND |
3000 |
.70912 |
Extended Price
2127.36 |
| Manufacturer Part Number | TPCS8007-H(TE12L,Q | |||
| Description | MOSFET N-CH 200V 1.9A 8-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPCS8007-H(TE12L,Q |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 200V |
| Current - Continuous Drain (Id) @ 25° C | 1.9A |
| Rds On (Max) @ Id, Vgs | 450 mOhm @ 900mA, 10V |
| Input Capacitance (Ciss) @ Vds | 600pF @ 10V |
| Power - Max | 600mW |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 10nC @ 10V |
| Package / Case | 2-3R1F |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPCS8007 H TE12L,Q TPCS8007HTE12L,Q |
TPCS8007-H(TE12L,Q Specification Sheet
MOSFET N-CH 200V 1.9A 8-TSSOP - TPCS8007-H(TE12L,Q (TPCS8007-H(TE12L,Q-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 1.9A 200V 600mW Toshiba Surface Mount TPCS8007-H(TE12L,QMOSFET N-CH 200V 1.9A 8-TSSOP - TPCS8007-H(TE12L,Q
Order 'mosfet n-ch 200v 1.9a 8-tssop - TPCS8007-H(TE12L,Q' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPCS8007-H(TE12L,Q-ND.
MOSFET N-CH 200V 1.8A 8-SOP - TPC8012-H(TE12L,Q)
Order 'mosfet n-ch 200v 1.8a 8-sop - TPC8012-H(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8012-HQCT-ND.
MOSFET N-CH 200V 1.8A 8-SOP - TPC8012-H(TE12L,Q)
Order 'mosfet n-ch 200v 1.8a 8-sop - TPC8012-H(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8012-HQDKR-ND.
MOSFET N-CH 200V 1.8A 8-SOP - TPC8012-H(TE12L,Q)
Order 'mosfet n-ch 200v 1.8a 8-sop - TPC8012-H(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8012-HQTR-ND.
MOSFET N-CH 200V 5.5A 8-SOPA - TPCA8010-H(TE12L,Q
Order 'mosfet n-ch 200v 5.5a 8-sopa - TPCA8010-H(TE12L,Q' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPCA8010HTE12LQCT-ND.
MOSFET N-CH 200V 5.5A 8-SOPA - TPCA8010-H(TE12L,Q
Order 'mosfet n-ch 200v 5.5a 8-sopa - TPCA8010-H(TE12L,Q' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPCA8010HTE12LQTR-ND.
MOSFET N-CH 200V 5.5A 8-SOPA - TPCA8010-H(TE12L,Q
Order 'mosfet n-ch 200v 5.5a 8-sopa - TPCA8010-H(TE12L,Q' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPCA8010HTE12LQDKR-ND.
MOSFET N-CH 30V 20A 8-TSSOPA - TPCM8001-H(TE12L,Q
Order 'mosfet n-ch 30v 20a 8-tssopa - TPCM8001-H(TE12L,Q' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPCM8001HTE12LQCT-ND.
MOSFET N-CH 30V 20A 8-TSSOPA - TPCM8001-H(TE12L,Q
Order 'mosfet n-ch 30v 20a 8-tssopa - TPCM8001-H(TE12L,Q' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPCM8001HTE12LQTR-ND.
MOSFET N-CH 30V 20A 8-TSSOPA - TPCM8001-H(TE12L,Q
Order 'mosfet n-ch 30v 20a 8-tssopa - TPCM8001-H(TE12L,Q' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPCM8001HTE12LQDKR-ND.
MOSFET N-CH 200V 19A TO-220 - STP19NB20
Order 'mosfet n-ch 200v 19a to-220 - STP19NB20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2650-5-ND.
MOSFET N-CH 200V 19A TO-263AB - FDB2670
Order 'mosfet n-ch 200v 19a to-263ab - FDB2670' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB2670-ND.
MOSFET N-CH 200V 19A TO-220AB - FDP2670
Order 'mosfet n-ch 200v 19a to-220ab - FDP2670' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP2670-ND.
MOSFET N-CH 200V 19A D2PAK - FQB19N20CTM
Order 'mosfet n-ch 200v 19a d2pak - FQB19N20CTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQB19N20CTM-ND.
MOSFET N-CH 200V 19A I2PAK - FQI19N20CTU
Order 'mosfet n-ch 200v 19a i2pak - FQI19N20CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQI19N20CTU-ND.
Options for Mosfet - Single Discrete Semiconductor Product 1.9A 200V 600mW Toshiba Surface Mount TPCS8007-H(TE12L,Q
Send this link via E-Mail
Help With This Screen
