IC VREG 12V 0.15A HSOP3 - TA79L12F(TE12L,F) - Integrated Circuits (ICs)
Toshiba Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA -12V TA79L12F(TE12L,F)
| Digi-Key Part Number | TA79L12F(TE12L,F)-ND |
1000 |
.28063 |
Extended Price
280.63 |
| Manufacturer Part Number | TA79L12F(TE12L,F) | |||
| Description | IC VREG 12V 0.15A HSOP3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TA79L12F(TE12L,F) |
| Vendor | Toshiba |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Negative Fixed |
| Current - Output | 150mA |
| Voltage - Output | -12V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -14.5 ~ -27 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TA79L12F TE12L,F TA79L12FTE12L,F |
TA79L12F(TE12L,F) Specification Sheet
IC VREG 12V 0.15A HSOP3 - TA79L12F(TE12L,F) (TA79L12F(TE12L,F)-ND) - Integrated Circuits (ICs)
Related parts Toshiba Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA -12V TA79L12F(TE12L,F)IC VREG 12V 0.15A HSOP3 - TA79L12F(TE12L,F)
Order 'ic vreg 12v 0.15a hsop3 - TA79L12F(TE12L,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA79L12F(TE12L,F)-ND.
IC VREG 12V 0.15A TO-92MOD - TA78L012AP(TPE6,F)
Order 'ic vreg 12v 0.15a to-92mod - TA78L012AP(TPE6,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA78L012AP(TPE6,F)-ND.
IC VREG 10V 0.15A HSOP3 - TA78L10F(TE12L,F)
Order 'ic vreg 10v 0.15a hsop3 - TA78L10F(TE12L,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA78L10F(TE12L,F)-ND.
IC VREG 24V 0.15A HSOP3 - TA78L24F(TE12L,F)
Order 'ic vreg 24v 0.15a hsop3 - TA78L24F(TE12L,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA78L24F(TE12L,F)-ND.
IC VREG 5V 0.15A HSOP3 - TA79L05F(TE12L,F)
Order 'ic vreg 5v 0.15a hsop3 - TA79L05F(TE12L,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA79L05F(TE12L,F)-ND.
IC VREG 15V 0.15A HSOP3 - TA79L15F(TE12L,F)
Order 'ic vreg 15v 0.15a hsop3 - TA79L15F(TE12L,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA79L15F(TE12L,F)-ND.
IC VREG 12V 1A 3-HSOP - TA7812F(TE16L,Q)
Order 'ic vreg 12v 1a 3-hsop - TA7812F(TE16L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA7812F(TE16L,Q)-ND.
IC VREG 5V 0.15A TO-92MOD - TA78L005AP(F)
Order 'ic vreg 5v 0.15a to-92mod - TA78L005AP(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA78L005AP(F)-ND.
IC VREG LDO 500MA 12V HSOP3 - TA58M12F(TE16L1,NQ
Order 'ic vreg ldo 500ma 12v hsop3 - TA58M12F(TE16L1,NQ' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA58M12F(TE16L1,NQ-ND.
IC VREG 150MA 12V POS HSOP3 - TA78L12F(TE12L,F)
Order 'ic vreg 150ma 12v pos hsop3 - TA78L12F(TE12L,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA78L12F(TE12L,F)-ND.
IC VREG 500MA 12V POS HSOP3 - TA78M12F(TE16L,Q)
Order 'ic vreg 500ma 12v pos hsop3 - TA78M12F(TE16L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA78M12F(TE16L,Q)-ND.
IC VREG 150MA 12V POS SON8 - TA78L12PF(TE85L,F)
Order 'ic vreg 150ma 12v pos son8 - TA78L12PF(TE85L,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA78L12PF(TE85L,F)-ND.
IC VREG 100MA 12V POS TO-92 - TA78L12S(F)
Order 'ic vreg 100ma 12v pos to-92 - TA78L12S(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA78L12S(F)-ND.
IC VREG 100MA 12V POS TO-92 - TA78L12S(TPE2,F)
Order 'ic vreg 100ma 12v pos to-92 - TA78L12S(TPE2,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA78L12S(TPE2,F)-ND.
IC VREG FIX NEG 12V TO-92-3 - MC79L12CLP
Order 'ic vreg fix neg 12v to-92-3 - MC79L12CLP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9606-5-ND.
Options for Toshiba Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA -12V TA79L12F(TE12L,F)
Send this link via E-Mail
Help With This Screen
