ACDC 1000A INDUSTRIAL CLAMP - ACDC-3400 IND - Test Equipment
Amprobe Multimeter Test Equipment ACDC-3400 IND
| Digi-Key Part Number | ACDC-3400 IND-ND |
1 |
349.95000 |
Extended Price
349.95 |
| Manufacturer Part Number | ACDC-3400 IND | |||
| Description | ACDC 1000A INDUSTRIAL CLAMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACDC-3400 IND |
| Vendor | Amprobe |
| Category | Test Equipment |
| Display Count | 6600 |
| Display Digits | 3.75 |
| Display Type | LCD, Bar Graph |
| Features | Auto Off, Backlight, Hold |
| Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
| Functions, Extra | Continuity, Diode Test |
| Includes | Battery, Case, Temperature Probe, Test Leads |
| Ranging | Auto/Manual |
| Response | True RMS |
| Style | Clamp |
| Type | Digital (DMM) |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
ACDC 3400 IND ACDC3400 IND |
ACDC-3400 IND Specification Sheet
ACDC 1000A INDUSTRIAL CLAMP - ACDC-3400 IND (ACDC-3400 IND-ND) - Test Equipment
Related parts Amprobe Multimeter Test Equipment ACDC-3400 INDACDC 1000A INDUSTRIAL CLAMP - ACDC-3400 IND
Order 'acdc 1000a industrial clamp - ACDC-3400 IND' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number ACDC-3400 IND-ND.
JONARDS UNIVERSAL CLAMP - TSUC-40
Order 'jonards universal clamp - TSUC-40' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number TSUC-40-ND.
TOOL INSERTER CMOS-SAFE 14-16PIN - MOS-1416
Order 'tool inserter cmos-safe 14-16pin - MOS-1416' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K154-ND.
TOOL INSERTER CMOS-SAFE 24-28PIN - MOS-2428
Order 'tool inserter cmos-safe 24-28pin - MOS-2428' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K155-ND.
TOOL INSERTER CMOS-SAFE 36-40PIN - MOS-40
Order 'tool inserter cmos-safe 36-40pin - MOS-40' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K156-ND.
TOOL EXTRACTOR IC 8-24PIN - EX-1
Order 'tool extractor ic 8-24pin - EX-1' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K157-ND.
TOOL EXTRACTOR IC DIP 24-40PIN - EX-2
Order 'tool extractor ic dip 24-40pin - EX-2' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K158-ND.
KIT IC INSERTION/EXTRACTION - WK-7
Order 'kit ic insertion/extraction - WK-7' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K159-ND.
WRAP ID SOCKET .3" SPACE 14PIN - ID-14-100
Order 'wrap id socket .3" space 14pin - ID-14-100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K266-ND.
WRAP ID SOCKET .3" SPACE 16PIN - ID-16-100
Order 'wrap id socket .3" space 16pin - ID-16-100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K267-ND.
18 PIN SOCKET ID - 1 PKG=5PCS - 18-ID
Order '18 pin socket id - 1 pkg=5pcs - 18-ID' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K268-ND.
WRAP ID SOCKET .3" SPACE 20PIN - ID-20-50
Order 'wrap id socket .3" space 20pin - ID-20-50' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K269-ND.
22 PIN SOCKET ID - 1 PKG=5PCS - 22-ID
Order '22 pin socket id - 1 pkg=5pcs - 22-ID' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K270-ND.
24 PIN SOCKET ID - 1 PKG=5PCS - 24-ID
Order '24 pin socket id - 1 pkg=5pcs - 24-ID' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K271-ND.
WRAP ID SOCKET .6" SPACE 28PIN - ID-28-50
Order 'wrap id socket .6" space 28pin - ID-28-50' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K272-ND.
Options for Amprobe Multimeter Test Equipment ACDC-3400 IND
Send this link via E-Mail
Help With This Screen
