DIODE HED 600V 5A TO-220 - 5JLZ47(F)
| Digi-Key Part Number | 5JLZ47(F)-ND |
250 |
.71400 |
Extended Price
178.50 |
| Manufacturer Part Number | 5JLZ47(F) | |||
| Description | DIODE HED 600V 5A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5JLZ47(F) |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 5A |
| Voltage - Forward (Vf) (Max) @ If | 2V @ 5A |
| Reverse Recovery Time (trr) | 50ns |
| Current - Reverse Leakage @ Vr | 50µA @ 600V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220 |
| Packaging | Tube |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5JLZ47 F 5JLZ47F |
5JLZ47(F) Specification Sheet
DIODE HED 600V 5A TO-220 - 5JLZ47(F) (5JLZ47(F)-ND)
Related parts :DIODE HED 600V 5A TO-220 - 5JLZ47(F)
Order 'diode hed 600v 5a to-220 - 5JLZ47(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 5JLZ47(F)-ND.
DIODE HED 600V 5A TO-220 - 5JL2CZ47(F)
Order 'diode hed 600v 5a to-220 - 5JL2CZ47(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 5JL2CZ47(F)-ND.
DIODE ULT FAST 600V 5A TO-220 - FFP05U60DNTU
Order 'diode ult fast 600v 5a to-220 - FFP05U60DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFP05U60DNTU-ND.
DIODE BOOST 600V 5A TO-220AC - STTH506DTI
Order 'diode boost 600v 5a to-220ac - STTH506DTI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3247-5-ND.
DIODE UFAST 600V 5A TO-220FPAC - STTH5R06FP
Order 'diode ufast 600v 5a to-220fpac - STTH5R06FP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3249-5-ND.
DIODE TURBO2 600V 5A TO-220FPAC - STTH5L06FP
Order 'diode turbo2 600v 5a to-220fpac - STTH5L06FP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3747-5-ND.
DIODE SCHOTTKY 600V 5A TO220-2 - IDT05S60C
Order 'diode schottky 600v 5a to220-2 - IDT05S60C' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IDT05S60C-ND.
DIODE SCHOTTKY 600V 5A TO220-2 - IDH05SG60C
Order 'diode schottky 600v 5a to220-2 - IDH05SG60C' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IDH05SG60C-ND.
DIODE RECT 600V 5A SOT404 - BYC5B-600,118
Order 'diode rect 600v 5a sot404 - BYC5B-600,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC5B-600,118-ND.
DIODE SCHOTTKY 600V 5A WAFER - SIDC16D60SIC3
Order 'diode schottky 600v 5a wafer - SIDC16D60SIC3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SIDC16D60SIC3-ND.
MOSFET N-CH 600V 5A TO-220 - STP5NB60
Order 'mosfet n-ch 600v 5a to-220 - STP5NB60' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2769-5-ND.
MOSFET N-CH 600V 5A TO-220 - STP5NK60Z
Order 'mosfet n-ch 600v 5a to-220 - STP5NK60Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3196-5-ND.
MOSFET N-CH 600V 5A TO-220 - IXTP10N60PM
Order 'mosfet n-ch 600v 5a to-220 - IXTP10N60PM' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP10N60PM-ND.
MOSFET N-CH 600V 5A TO-220 - IXTP5N60P
Order 'mosfet n-ch 600v 5a to-220 - IXTP5N60P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP5N60P-ND.
DIODE RECT 600V 5A TO-220F - BYC5X-600,127
Order 'diode rect 600v 5a to-220f - BYC5X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC5X-600,127-ND.
Send this link via E-Mail
Help With This Screen
