MOSFET N-CH 500V 5A PW-MOLD - 2SK4103(TE16L1,NQ) - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 5A 500V 40W Toshiba Surface Mount 2SK4103(TE16L1,NQ)
| Digi-Key Part Number | 2SK4103(TE16L1,NQ)-ND |
2000 |
.69160 |
Extended Price
1383.20 |
| Manufacturer Part Number | 2SK4103(TE16L1,NQ) | |||
| Description | MOSFET N-CH 500V 5A PW-MOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SK4103(TE16L1,NQ) |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 500V |
| Current - Continuous Drain (Id) @ 25° C | 5A |
| Rds On (Max) @ Id, Vgs | 1.5 Ohm @ 5A, 10V |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | 40W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | PW-Mold |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SK4103 TE16L1,NQ 2SK4103TE16L1,NQ |
2SK4103(TE16L1,NQ) Specification Sheet
MOSFET N-CH 500V 5A PW-MOLD - 2SK4103(TE16L1,NQ) (2SK4103(TE16L1,NQ)-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 5A 500V 40W Toshiba Surface Mount 2SK4103(TE16L1,NQ)MOSFET N-CH 500V 5A PW-MOLD - 2SK4103(TE16L1,NQ)
Order 'mosfet n-ch 500v 5a pw-mold - 2SK4103(TE16L1,NQ)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK4103(TE16L1,NQ)-ND.
MOSFET N-CH 500V 5A TO-220FL - 2SK2991(TE24L)
Order 'mosfet n-ch 500v 5a to-220fl - 2SK2991(TE24L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2991(TE24L)-ND.
MOSFET N-CH 500V 5A TO-220SIS - 2SK3563
Order 'mosfet n-ch 500v 5a to-220sis - 2SK3563' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3563-ND.
MOSFET N-CH 500V 5A TO-220SIS - 2SK3563(Q)
Order 'mosfet n-ch 500v 5a to-220sis - 2SK3563(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3563Q-ND.
MOSFET N-CH 500V 5A TO-220AB - 2SK3758(M)
Order 'mosfet n-ch 500v 5a to-220ab - 2SK3758(M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3758M-ND.
MOSFET N-CH 500V 5A TO-220FL - 2SK2991(TE24L,Q)
Order 'mosfet n-ch 500v 5a to-220fl - 2SK2991(TE24L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2991(TE24L,Q)-ND.
MOSFET N-CH 500V 5A TO-220AB - 2SK3758(Q,M)
Order 'mosfet n-ch 500v 5a to-220ab - 2SK3758(Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3758(Q,M)-ND.
MOSFET N-CH 500V 5A TO-220 - 2SK2991(Q)
Order 'mosfet n-ch 500v 5a to-220 - 2SK2991(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2991(Q)-ND.
MOSFET N-CH 500V 5A TO-220 - 2SK2991(SM,Q)
Order 'mosfet n-ch 500v 5a to-220 - 2SK2991(SM,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2991(SM,Q)-ND.
MOSFET N-CH 500V 5A SC-97 - 2SK3466(TE24L,Q)
Order 'mosfet n-ch 500v 5a sc-97 - 2SK3466(TE24L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3466(TE24L,Q)-ND.
MOSFET N-CH 500V 5A SC-64 - 2SK3863(TE16L1,Q)
Order 'mosfet n-ch 500v 5a sc-64 - 2SK3863(TE16L1,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3863(TE16L1,Q)-ND.
MOSFET N-CH 500V 5A SC-67 - 2SK3868(Q,M)
Order 'mosfet n-ch 500v 5a sc-67 - 2SK3868(Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3868(Q,M)-ND.
MOSFET N-CH 500V 5A SC-67 - TK5A50D(Q,M)
Order 'mosfet n-ch 500v 5a sc-67 - TK5A50D(Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TK5A50D(Q,M)-ND.
MOSFET N-CH 500V 5A SC-67 - TK5A50D(STA4,Q,M)
Order 'mosfet n-ch 500v 5a sc-67 - TK5A50D(STA4,Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TK5A50D(STA4,Q,M)-ND.
MOSFET P-CH 60V 5A PW-MOLD - 2SJ681(Q)
Order 'mosfet p-ch 60v 5a pw-mold - 2SJ681(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SJ681(Q)-ND.
Options for Mosfet - Single Discrete Semiconductor Product 5A 500V 40W Toshiba Surface Mount 2SK4103(TE16L1,NQ)
Send this link via E-Mail
Help With This Screen
