MOSFET N-CH 500V 23A SC-65 - 2SK3936(Q) - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 23A 500V 150W Toshiba Through Hole 2SK3936(Q)
| Digi-Key Part Number | 2SK3936(Q)-ND |
50 |
4.10240 |
Extended Price
205.12 |
| Manufacturer Part Number | 2SK3936(Q) | |||
| Description | MOSFET N-CH 500V 23A SC-65 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SK3936(Q) |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 500V |
| Current - Continuous Drain (Id) @ 25° C | 23A |
| Rds On (Max) @ Id, Vgs | 250 mOhm @ 11.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 4250pF @ 25V |
| Power - Max | 150W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 60nC @ 10V |
| Package / Case | 2-16C1B (TO-247 N) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SK3936 Q 2SK3936Q |
2SK3936(Q) Specification Sheet
MOSFET N-CH 500V 23A SC-65 - 2SK3936(Q) (2SK3936(Q)-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 23A 500V 150W Toshiba Through Hole 2SK3936(Q)MOSFET N-CH 500V 23A SC-65 - 2SK3936(Q)
Order 'mosfet n-ch 500v 23a sc-65 - 2SK3936(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3936(Q)-ND.
MOSFET N-CH 500V 23A SC-65 - 2SK3907(Q)
Order 'mosfet n-ch 500v 23a sc-65 - 2SK3907(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3907(Q)-ND.
MOSFET N-CH 500V 2.3A DPAK - STD3NK50ZT4
Order 'mosfet n-ch 500v 2.3a dpak - STD3NK50ZT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4333-1-ND.
MOSFET N-CH 500V 2.3A DPAK - STD3NK50ZT4
Order 'mosfet n-ch 500v 2.3a dpak - STD3NK50ZT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4333-2-ND.
MOSFET N-CH 500V 2.3A DPAK - IRFR420BTM
Order 'mosfet n-ch 500v 2.3a dpak - IRFR420BTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRFR420BTM-ND.
MOSFET N-CH 500V 2.3A TO-220F - FQPF4N50
Order 'mosfet n-ch 500v 2.3a to-220f - FQPF4N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF4N50-ND.
MOSFET N-CH 500V 23A TO-247AC - IRFP23N50L
Order 'mosfet n-ch 500v 23a to-247ac - IRFP23N50L' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFP23N50L-ND.
MOSFET N-CH 500V 23A TO-247AC - IRFP23N50LPBF
Order 'mosfet n-ch 500v 23a to-247ac - IRFP23N50LPBF' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFP23N50LPBF-ND.
MOSFET N-CH 500V 2.3A IPAK - STD3NK50Z-1
Order 'mosfet n-ch 500v 2.3a ipak - STD3NK50Z-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STD3NK50Z-1-ND.
MOSFET N-CH 500V 23A ISOPLUS220 - IXFC26N50
Order 'mosfet n-ch 500v 23a isoplus220 - IXFC26N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFC26N50-ND.
MOSFET N-CH 900V 9A SC-65 - 2SK3878(F,T)
Order 'mosfet n-ch 900v 9a sc-65 - 2SK3878(F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3878(F,T)-ND.
MOSFET N-CH 600V 14A SC-65 - 2SK3903(F)
Order 'mosfet n-ch 600v 14a sc-65 - 2SK3903(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3903(F)-ND.
MOSFET N-CH 600V 20A SC-65 - 2SK3906(Q)
Order 'mosfet n-ch 600v 20a sc-65 - 2SK3906(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3906(Q)-ND.
MOSFET N-CH 600V 20A SC-65 - 2SK3911(Q)
Order 'mosfet n-ch 600v 20a sc-65 - 2SK3911(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3911(Q)-ND.
MOSFET N-CH 500V 12A SC-67 - TK12A50D(Q)
Order 'mosfet n-ch 500v 12a sc-67 - TK12A50D(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TK12A50D(Q)-ND.
Options for Mosfet - Single Discrete Semiconductor Product 23A 500V 150W Toshiba Through Hole 2SK3936(Q)
Send this link via E-Mail
Help With This Screen
