MOSFET N-CH 60V 35A SC-67 - 2SK3662(F) - Discrete Semiconductor Products
| Digi-Key Part Number | 2SK3662(F)-ND |
150 |
1.06800 |
Extended Price
160.20 |
| Manufacturer Part Number | 2SK3662(F) | |||
| Description | MOSFET N-CH 60V 35A SC-67 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SK3662(F) |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 35A |
| Rds On (Max) @ Id, Vgs | 12.5 mOhm @ 18A, 10V |
| Input Capacitance (Ciss) @ Vds | 5120pF @ 10V |
| Power - Max | 35W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 91nC @ 10V |
| Package / Case | 2-10R1B |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SK3662 F 2SK3662F |
2SK3662(F) Specification Sheet
MOSFET N-CH 60V 35A SC-67 - 2SK3662(F) (2SK3662(F)-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 60V 35A SC-67 - 2SK3662(F)
Order 'mosfet n-ch 60v 35a sc-67 - 2SK3662(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3662(F)-ND.
MOSFET N-CH 60V 70A SC-67 - TK70A06J1(Q)
Order 'mosfet n-ch 60v 70a sc-67 - TK70A06J1(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TK70A06J1(Q)-ND.
MOSFET N-CH 60V 70A SC-67 - 2SK3845(Q)
Order 'mosfet n-ch 60v 70a sc-67 - 2SK3845(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3845(Q)-ND.
MOSFET N-CH 60V 36A SC-67 - 2SK2385(F,T)
Order 'mosfet n-ch 60v 36a sc-67 - 2SK2385(F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2385(F,T)-ND.
MOSFET N-CH 60V 45A SC-67 - 2SK3844(Q)
Order 'mosfet n-ch 60v 45a sc-67 - 2SK3844(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3844(Q)-ND.
MOSFET N-CH 500V 12A SC-67 - TK12A50D(Q)
Order 'mosfet n-ch 500v 12a sc-67 - TK12A50D(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TK12A50D(Q)-ND.
MOSFET N-CH 60V 35A 8-SOP ADV - TPCA8048-H(TE12L,Q
Order 'mosfet n-ch 60v 35a 8-sop adv - TPCA8048-H(TE12L,Q' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPCA8048-HTE12LQCT-ND.
MOSFET N-CH 60V 35A 8-SOP ADV - TPCA8048-H(TE12L,Q
Order 'mosfet n-ch 60v 35a 8-sop adv - TPCA8048-H(TE12L,Q' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPCA8048-HTE12LQDKR-ND.
MOSFET N-CH 60V 35A 8-SOP ADV - TPCA8048-H(TE12L,Q
Order 'mosfet n-ch 60v 35a 8-sop adv - TPCA8048-H(TE12L,Q' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPCA8048-HTE12LQTR-ND.
MOSFET N-CH 60V 35A DPAK - STD35NF06T4
Order 'mosfet n-ch 60v 35a dpak - STD35NF06T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3159-1-ND.
MOSFET N-CH 60V 35A DPAK - STD35NF06T4
Order 'mosfet n-ch 60v 35a dpak - STD35NF06T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3159-2-ND.
MOSFET N-CH 60V 35A DPAK - STD30NF06LT4
Order 'mosfet n-ch 60v 35a dpak - STD30NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4101-1-ND.
MOSFET N-CH 60V 35A DPAK - STD30NF06LT4
Order 'mosfet n-ch 60v 35a dpak - STD30NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4101-2-ND.
MOSFET N-CH 60V 35A DPAK - STD35NF06LT4
Order 'mosfet n-ch 60v 35a dpak - STD35NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7965-2-ND.
MOSFET N-CH 60V 35A DPAK - STD30NF06LT4
Order 'mosfet n-ch 60v 35a dpak - STD30NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4101-6-ND.
Send this link via E-Mail
Help With This Screen
