MOSFET P-CH 180V 10A TO-3 - 2SJ200-Y(F) - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 10A 180V 120W Toshiba Through Hole 2SJ200-Y(F)
| Digi-Key Part Number | 2SJ200-Y(F)-ND |
100 |
2.67120 |
Extended Price
267.12 |
| Manufacturer Part Number | 2SJ200-Y(F) | |||
| Description | MOSFET P-CH 180V 10A TO-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SJ200-Y(F) |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | P-Channel |
| Drain to Source Voltage (Vdss) | 180V |
| Current - Continuous Drain (Id) @ 25° C | 10A |
| Rds On (Max) @ Id, Vgs | - |
| Input Capacitance (Ciss) @ Vds | 1300pF @ 30V |
| Power - Max | 120W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | 2-16C1B (TO-247 N) |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SJ200 Y F 2SJ200YF |
2SJ200-Y(F) Specification Sheet
MOSFET P-CH 180V 10A TO-3 - 2SJ200-Y(F) (2SJ200-Y(F)-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 10A 180V 120W Toshiba Through Hole 2SJ200-Y(F)MOSFET P-CH 180V 10A TO-3 - 2SJ200-Y(F)
Order 'mosfet p-ch 180v 10a to-3 - 2SJ200-Y(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SJ200-Y(F)-ND.
MOSFET N-CH 180V 10A TO-3PN - 2SK1529-Y(F)
Order 'mosfet n-ch 180v 10a to-3pn - 2SK1529-Y(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK1529-Y(F)-ND.
MOSFET P-CH 180V 10A TO-3 - 2SJ618(F)
Order 'mosfet p-ch 180v 10a to-3 - 2SJ618(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SJ618(F)-ND.
MOSFET N-CH 180V 10A SC-67 - 2SK3497(F)
Order 'mosfet n-ch 180v 10a sc-67 - 2SK3497(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3497(F)-ND.
MOSFET N-CH 550V 10A TO220-3 - IPP50R350CP
Order 'mosfet n-ch 550v 10a to220-3 - IPP50R350CP' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP50R350CPIN-ND.
MOSFET N-CH 550V 10A TO220-3 - IPA50R350CP
Order 'mosfet n-ch 550v 10a to220-3 - IPA50R350CP' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPA50R350CP-ND.
MOSFET N-CH 550V 10A TO247-3 - IPW50R350CP
Order 'mosfet n-ch 550v 10a to247-3 - IPW50R350CP' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPW50R350CP-ND.
MOSFET N-CH 500V 10A 2-16C1B - 2SK2601
Order 'mosfet n-ch 500v 10a 2-16c1b - 2SK2601' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2601-ND.
MOSFET N-CH 400V 10A TO-220AB - 2SK2841
Order 'mosfet n-ch 400v 10a to-220ab - 2SK2841' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2841-ND.
MOSFET N-CH 900V 10A 2-16C1B - 2SK2968
Order 'mosfet n-ch 900v 10a 2-16c1b - 2SK2968' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2968-ND.
MOSFET N-CH 600V 10A TO-220SIS - 2SK3569
Order 'mosfet n-ch 600v 10a to-220sis - 2SK3569' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3569-ND.
MOSFET N-CH 600V 10A TO-220SIS - 2SK3569(Q,M)
Order 'mosfet n-ch 600v 10a to-220sis - 2SK3569(Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3569QM-ND.
MOSFET P-CH 30V 10A 8-SOP - TPC8106-H(TE12L)
Order 'mosfet p-ch 30v 10a 8-sop - TPC8106-H(TE12L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8106-HCT-ND.
MOSFET P-CH 30V 10A 8-SOP - TPC8106-H(TE12L)
Order 'mosfet p-ch 30v 10a 8-sop - TPC8106-H(TE12L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8106-HDKR-ND.
MOSFET P-CH 30V 10A 8-SOP - TPC8106-H(TE12L)
Order 'mosfet p-ch 30v 10a 8-sop - TPC8106-H(TE12L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8106-HTR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 10A 180V 120W Toshiba Through Hole 2SJ200-Y(F)
Send this link via E-Mail
Help With This Screen
