Diodes, Rectifier - Single Discrete Semiconductor Product 16A 100V Toshiba Standard 16FL2CZ47A(F)
DIODE HI EFF 300V 16A TO-220 - 16FL2CZ47A(F)
| Digi-Key Part Number | 16FL2CZ47A(F)-ND |
200 |
.77700 |
Extended Price
155.40 |
| Manufacturer Part Number | 16FL2CZ47A(F) | |||
| Description | DIODE HI EFF 300V 16A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 16FL2CZ47A(F) |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 16A |
| Voltage - Forward (Vf) (Max) @ If | 1.3V @ 8A |
| Reverse Recovery Time (trr) | 35ns |
| Current - Reverse Leakage @ Vr | 50µA @ 100V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
16FL2CZ47A F 16FL2CZ47AF |
16FL2CZ47A(F) Specification Sheet
DIODE HI EFF 300V 16A TO-220 - 16FL2CZ47A(F) (16FL2CZ47A(F)-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 16A 100V Toshiba Standard 16FL2CZ47A(F)Diodes, Rectifier - Single Discrete Semiconductor Product 16A 100V Toshiba Standard 16FL2CZ47A(F)
Order 'diode hi eff 300v 16a to-220 - 16FL2CZ47A(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 16FL2CZ47A(F)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 16A 200V Toshiba Standard 16DL2CZ47A(F)
Order 'diode hi eff 200v 16a to-220 - 16DL2CZ47A(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 16DL2CZ47A(F)-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 300V STMicroelectronics Standard STTH1003G
Order 'diode hi eff 300v 10a d2pak - STTH1003G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1003G-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 300V STMicroelectronics Standard STTH1003SB-TR
Order 'diode hi eff 300v 10a dpak - STTH1003SB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1003SB-TR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 300V STMicroelectronics Standard STTH1003SG-TR
Order 'diode hi eff 300v 10a d2pak - STTH1003SG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1003SG-TR-ND.
Mosfet - Single Discrete Semiconductor Product 1.6A 300V 2.5W International Rectifier Surface Mount IRF3000
Order 'mosfet n-ch 300v 1.6a 8-soic - IRF3000' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3000-ND.
Mosfet - Single Discrete Semiconductor Product 1.6A 300V 2.5W International Rectifier Surface Mount IRF3000PBF
Order 'mosfet n-ch 300v 1.6a 8-soic - IRF3000PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3000PBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 200V Toshiba Standard CLH05(TE16L,Q)
Order 'diode hi eff 200v 5a l-flat - CLH05(TE16L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CLH05(TE16L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 400V Toshiba Standard CLH07(TE16L,Q)
Order 'diode hi eff 400v 5a l-flat - CLH07(TE16L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CLH07(TE16L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V Toshiba Standard CMH01(TE12L,Q)
Order 'diode hi eff 200v 3a m-flat - CMH01(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMH01(TE12L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Toshiba Standard CMH02(TE12L,Q)
Order 'diode hi eff 400v 3a m-flat - CMH02(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMH02(TE12L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Toshiba Standard CMH02A(TE12L,Q)
Order 'diode hi eff 400v 3a m-flat - CMH02A(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMH02A(TE12L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Toshiba Standard CMH04(TE12L,Q)
Order 'diode hi eff 200v 1a m-flat - CMH04(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMH04(TE12L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Toshiba Standard CMH05(TE12L,Q)
Order 'diode hi eff 400v 1a m-flat - CMH05(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMH05(TE12L,Q)-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 200V Toshiba Standard CMH07(TE12L,Q)
Order 'diode hi eff 200v 2a m-flat - CMH07(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMH07(TE12L,Q)-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 16A 100V Toshiba Standard 16FL2CZ47A(F)
Send this link via E-Mail
Help With This Screen
