Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX9890EVKIT+
EVALUATION KIT FOR MAX9890 - MAX9890EVKIT+
| Digi-Key Part Number | MAX9890EVKIT+-ND |
2 |
62.50000 |
Extended Price
125.00 |
| Manufacturer Part Number | MAX9890EVKIT+ | |||
| Description | EVALUATION KIT FOR MAX9890 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX9890EVKIT+ |
| Vendor | Maxim Integrated Products |
| Category | Programmers, Development Systems |
| Main Purpose | Audio, Audio Processing |
| Primary Attributes | Click & Pop Eliminator |
| Secondary Attributes | 2.7 V ~ 5.5 V Supply |
| Supplied Contents | Board |
| Utilized IC / Part | MAX9890 |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX9890EVKIT+ MAX9890EVKIT+ |
MAX9890EVKIT+ Specification Sheet
EVALUATION KIT FOR MAX9890 - MAX9890EVKIT+ (MAX9890EVKIT+-ND)
Related parts Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX9890EVKIT+Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX9890EVKIT+
Order 'evaluation kit for max9890 - MAX9890EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9890EVKIT+-ND.
Maxim Integrated Products Rf Evaluation & Development Kit & Board 1.7GHz ~ 2.2GHz MAX19995A MAX19995AEVKIT#
Order 'evaluation kit for max19995a - MAX19995AEVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19995AEVKIT#-ND.
Maxim Integrated Products Rf Evaluation & Development Kit & Board 1.7GHz ~ 2.2GHz MAX19996A MAX19995EVKIT#
Order 'evaluation kit for max19995 - MAX19995EVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19995EVKIT#-ND.
Maxim Integrated Products Rf Evaluation & Development Kit & Board 1.7GHz ~ 2.2GHz MAX19996A MAX19996AEVKIT#
Order 'evaluation kit for max19996a - MAX19996AEVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19996AEVKIT#-ND.
Maxim Integrated Products Rf Evaluation & Development Kit & Board - - MAXQ2010-KIT#
Order 'evaluation kit for max2010 - MAXQ2010-KIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXQ2010-KIT#-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX4159EVKIT-SO
Order 'evaluation kit for max4159 - MAX4159EVKIT-SO' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4159EVKIT-SO-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX4313EVKIT
Order 'evaluation kit for max4313 - MAX4313EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4313EVKIT-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MXB7846EVC16
Order 'kit eval for mxb7846 - MXB7846EVC16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7846EVC16-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX3170EVKIT
Order 'evaluation kit for max3170 - MAX3170EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3170EVKIT-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX3223EEVKIT+
Order 'evaluation kit max3223 - MAX3223EEVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3223EEVKIT+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX4989EVKIT+
Order 'evaluation kit for max4989 - MAX4989EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4989EVKIT+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX4993EVKIT+
Order 'evaluation kit for max4993 - MAX4993EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4993EVKIT+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX8845ZEVKIT+
Order 'evaluation kit for max8845z - MAX8845ZEVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8845ZEVKIT+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX9526EVKIT+
Order 'evaluation kit for max9526 - MAX9526EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9526EVKIT+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX9532EVKIT+
Order 'evaluation kit for max9532 - MAX9532EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9532EVKIT+-ND.
Options for Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX9890EVKIT+
Send this link via E-Mail
Help With This Screen
