EVALUATION KIT FOR MAX9532 - MAX9532EVKIT+ - Programmers, Development Systems
| Digi-Key Part Number | MAX9532EVKIT+-ND |
2 |
75.00000 |
Extended Price
150.00 |
| Manufacturer Part Number | MAX9532EVKIT+ | |||
| Description | EVALUATION KIT FOR MAX9532 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX9532EVKIT+ |
| Vendor | Maxim Integrated Products |
| Category | Programmers, Development Systems |
| Main Purpose | Amplifiers, Video Amp, Single |
| Primary Attributes | Reconstruction Filter with Short-to-Battery Protection |
| Secondary Attributes | Automotive Systems |
| Supplied Contents | Board |
| Utilized IC / Part | MAX9532 |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX9532EVKIT+ MAX9532EVKIT+ |
MAX9532EVKIT+ Specification Sheet
EVALUATION KIT FOR MAX9532 - MAX9532EVKIT+ (MAX9532EVKIT+-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :EVALUATION KIT FOR MAX9532 - MAX9532EVKIT+
Order 'evaluation kit for max9532 - MAX9532EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9532EVKIT+-ND.
EVALUATION KIT FOR MAX4159 - MAX4159EVKIT-SO
Order 'evaluation kit for max4159 - MAX4159EVKIT-SO' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4159EVKIT-SO-ND.
EVALUATION KIT FOR MAX4313 - MAX4313EVKIT
Order 'evaluation kit for max4313 - MAX4313EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4313EVKIT-ND.
KIT EVAL FOR MXB7846 - MXB7846EVC16
Order 'kit eval for mxb7846 - MXB7846EVC16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7846EVC16-ND.
KIT EVAL FOR MAX2548 - MAX2548EVKIT+
Order 'kit eval for max2548 - MAX2548EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2548EVKIT+-ND.
KIT EVAL FOR MAX2769 - MAX2769EVKIT+
Order 'kit eval for max2769 - MAX2769EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2769EVKIT+-ND.
EVAL KIT FOR MAX9985 - MAX9985EVKIT
Order 'eval kit for max9985 - MAX9985EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9985EVKIT-ND.
EVALUATION KIT FOR MAX19995A - MAX19995AEVKIT#
Order 'evaluation kit for max19995a - MAX19995AEVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19995AEVKIT#-ND.
EVALUATION KIT FOR MAX19995 - MAX19995EVKIT#
Order 'evaluation kit for max19995 - MAX19995EVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19995EVKIT#-ND.
EVALUATION KIT FOR MAX19996A - MAX19996AEVKIT#
Order 'evaluation kit for max19996a - MAX19996AEVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19996AEVKIT#-ND.
EVALUATION KIT FOR MAX2010 - MAXQ2010-KIT#
Order 'evaluation kit for max2010 - MAXQ2010-KIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXQ2010-KIT#-ND.
EVAL KIT FOR DS89C450 - DS89C450-K00
Order 'eval kit for ds89c450 - DS89C450-K00' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS89C450-K00-ND.
EVALUATION KIT FOR MAX3170 - MAX3170EVKIT
Order 'evaluation kit for max3170 - MAX3170EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3170EVKIT-ND.
EVAL KIT FOR MAXQ2000 - MAXQ2000-KIT
Order 'eval kit for maxq2000 - MAXQ2000-KIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXQ2000-KIT-ND.
EVAL KIT FOR MAXQ3120 - MAXQ3120-KIT
Order 'eval kit for maxq3120 - MAXQ3120-KIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXQ3120-KIT-ND.
Send this link via E-Mail
Help With This Screen
