Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX4989EVKIT+
EVALUATION KIT FOR MAX4989 - MAX4989EVKIT+
| Digi-Key Part Number | MAX4989EVKIT+-ND |
4 |
37.50000 |
Extended Price
150.00 |
| Manufacturer Part Number | MAX4989EVKIT+ | |||
| Description | EVALUATION KIT FOR MAX4989 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4989EVKIT+ |
| Vendor | Maxim Integrated Products |
| Category | Programmers, Development Systems |
| Main Purpose | Interface, Crosspoint Switch/Multiplexer |
| Primary Attributes | Bidirectional 2-of-4 USB 2.0 Crosspoint Switch |
| Secondary Attributes | 2.7 V ~ 5.5 V Supply |
| Supplied Contents | Board |
| Utilized IC / Part | MAX4989 |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4989EVKIT+ MAX4989EVKIT+ |
EVALUATION KIT FOR MAX4989 - MAX4989EVKIT+ (MAX4989EVKIT+-ND)
Related parts Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX4989EVKIT+Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX4989EVKIT+
Order 'evaluation kit for max4989 - MAX4989EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4989EVKIT+-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX4159EVKIT-SO
Order 'evaluation kit for max4159 - MAX4159EVKIT-SO' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4159EVKIT-SO-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX4313EVKIT
Order 'evaluation kit for max4313 - MAX4313EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4313EVKIT-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MXB7846EVC16
Order 'kit eval for mxb7846 - MXB7846EVC16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7846EVC16-ND.
Maxim Integrated Products Rf Evaluation & Development Kit & Board Integrated Circuits, Modules, Unit For Rf And Rfid MAX2548EVKIT+
Order 'kit eval for max2548 - MAX2548EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2548EVKIT+-ND.
Maxim Integrated Products Rf Evaluation & Development Kit & Board Integrated Circuits, Modules, Unit For Rf And Rfid MAX2769EVKIT+
Order 'kit eval for max2769 - MAX2769EVKIT+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2769EVKIT+-ND.
Maxim Integrated Products Rf Evaluation & Development Kit & Board MAX9985 MAX9985EVKIT
Order 'eval kit for max9985 - MAX9985EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9985EVKIT-ND.
Maxim Integrated Products Rf Evaluation & Development Kit & Board 1.7GHz ~ 2.2GHz MAX19995A MAX19995AEVKIT#
Order 'evaluation kit for max19995a - MAX19995AEVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19995AEVKIT#-ND.
Maxim Integrated Products Rf Evaluation & Development Kit & Board 1.7GHz ~ 2.2GHz MAX19996A MAX19995EVKIT#
Order 'evaluation kit for max19995 - MAX19995EVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19995EVKIT#-ND.
Maxim Integrated Products Rf Evaluation & Development Kit & Board 1.7GHz ~ 2.2GHz MAX19996A MAX19996AEVKIT#
Order 'evaluation kit for max19996a - MAX19996AEVKIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19996AEVKIT#-ND.
Maxim Integrated Products Rf Evaluation & Development Kit & Board - - MAXQ2010-KIT#
Order 'evaluation kit for max2010 - MAXQ2010-KIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXQ2010-KIT#-ND.
Maxim Integrated Products General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DS89C450-K00
Order 'eval kit for ds89c450 - DS89C450-K00' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS89C450-K00-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX3170EVKIT
Order 'evaluation kit for max3170 - MAX3170EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3170EVKIT-ND.
Maxim Integrated Products General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System MAXQ2000-KIT
Order 'eval kit for maxq2000 - MAXQ2000-KIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXQ2000-KIT-ND.
Maxim Integrated Products General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System MAXQ3120-KIT
Order 'eval kit for maxq3120 - MAXQ3120-KIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXQ3120-KIT-ND.
Options for Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System MAX4989EVKIT+
Send this link via E-Mail
Help With This Screen
