BOARD EVAL FOR L6563/STW55NM60N - STEVAL-ISF001V1 - Programmers, Development Systems
| Digi-Key Part Number | 497-8850-ND |
1 |
650.00000 |
Extended Price
650.00 |
| Manufacturer Part Number | STEVAL-ISF001V1 | |||
| Description | BOARD EVAL FOR L6563/STW55NM60N | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STEVAL-ISF001V1 |
| Vendor | STMicroelectronics |
| Category | Programmers, Development Systems |
| Main Purpose | Power Management, Power Factor Correction |
| Primary Attributes | 3 kW, 400 V Out, FOT(Fixed Off Time Control), 240 VAC (185 ~ 265 Vrms) |
| Secondary Attributes | Iout Max 7.5 A |
| Supplied Contents | Board |
| Utilized IC / Part | L6563 |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STEVAL ISF001V1 STEVALISF001V1 497 8850 ND 4978850ND 497-8850 |
STEVAL-ISF001V1 Specification Sheet
BOARD EVAL FOR L6563/STW55NM60N - STEVAL-ISF001V1 (497-8850-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD EVAL FOR L6563/STW55NM60N - STEVAL-ISF001V1
Order 'board eval for l6563/stw55nm60n - STEVAL-ISF001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8850-ND.
BOARD EVAL USB POWER SWITCH - STEVAL-PCN001V1
Order 'board eval usb power switch - STEVAL-PCN001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5577-ND.
BOARD EVAL FLASH DRIVER STCF01 - STEVAL-TLL002V1
Order 'board eval flash driver stcf01 - STEVAL-TLL002V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6239-ND.
BOARD EVAL ACCEL DGTL LIS3LV02DQ - STEVAL-MKI004V1
Order 'board eval accel dgtl lis3lv02dq - STEVAL-MKI004V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6249-ND.
BOARD EVAL CENTRAL UNIT ALARM - STEVAL-IAC001V1
Order 'board eval central unit alarm - STEVAL-IAC001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6261-ND.
BOARD EVAL HB 40LED STP08DP05 - STEVAL-ILL002V3
Order 'board eval hb 40led stp08dp05 - STEVAL-ILL002V3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6337-ND.
BOARD EVAL HB 40LED STP08DP05 - STEVAL-ILL002V4
Order 'board eval hb 40led stp08dp05 - STEVAL-ILL002V4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6338-ND.
BOARD EVAL FOR LV TS4984IQT - STEVAL-CCA003V1
Order 'board eval for lv ts4984iqt - STEVAL-CCA003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6396-ND.
BOARD EVAL FOR PMOLED STOD2540 - STEVAL-CLP001V1
Order 'board eval for pmoled stod2540 - STEVAL-CLP001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6397-ND.
BOARD EVAL BASED ON VNI4140K - STEVAL-IFP006V1
Order 'board eval based on vni4140k - STEVAL-IFP006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8223-ND.
BOARD EVAL FOR CLT3-4 - STEVAL-IFP008V1
Order 'board eval for clt3-4 - STEVAL-IFP008V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6401-ND.
BOARD EVAL 8BIT MICRO + TDE1708 - STEVAL-IFS006V1
Order 'board eval 8bit micro + tde1708 - STEVAL-IFS006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6403-ND.
BOARD EVAL FOR VACUUM CLEANER - STEVAL-IHM013V1
Order 'board eval for vacuum cleaner - STEVAL-IHM013V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6407-ND.
BOARD EVAL BLDC SENSORLESS MOTOR - STEVAL-IHM017V1
Order 'board eval bldc sensorless motor - STEVAL-IHM017V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6408-ND.
BOARD EVAL ACST6-7ST/X0205NN - STEVAL-IHT003V1
Order 'board eval acst6-7st/x0205nn - STEVAL-IHT003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8224-ND.
Send this link via E-Mail
Help With This Screen
