Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLH
ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLH
| Digi-Key Part Number | 497-8831-ND |
1 10 100 250 500 1000 2500 5000 10000 |
8.58000 8.25000 6.27000 5.28000 4.62000 4.38900 4.20750 4.12500 4.04250 |
Extended Price
8.58 82.50 627.00 1320.00 2310.00 4389.00 10518.75 20625.00 40425.00 |
| Manufacturer Part Number | LIS331DLH | |||
| Description | ACCELEROMETER MEMS 3AXIS 16-LGA | |||
| Quantity Available | 606 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LIS331DLH |
| Vendor | STMicroelectronics |
| Category | Sensors, Transducers |
| Acceleration Range | ± 2g, 4g, 8g |
| Voltage Rating | 2.16V ~ 3.6V |
| Sensitivity | - |
| Features | - |
| Package / Case | * |
| Axis | Three |
| Interface | I²C, SPI |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LIS331DLH LIS331DLH 497 8831 ND 4978831ND 497-8831 |
LIS331DLH Specification Sheet
ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLH (497-8831-ND)
Related parts Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLHAccelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLH
Order 'accelerometer mems 3axis 16-lga - LIS331DLH' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8831-ND.
Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLF
Order 'accelerometer mems 3axis 16-lga - LIS331DLF' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8830-ND.
Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLM
Order 'accelerometer mems 3axis 16-lga - LIS331DLM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8832-ND.
Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLFTR
Order 'accelerometer mems 3axis 16-lga - LIS331DLFTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS331DLFTR-ND.
Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLHTR
Order 'accelerometer mems 3axis 16-lga - LIS331DLHTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS331DLHTR-ND.
Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLMTR
Order 'accelerometer mems 3axis 16-lga - LIS331DLMTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS331DLMTR-ND.
Accelerometers IC ACCELEROMETER 3AXIS 16-LGA - LIS331ALTR
Order 'ic accelerometer 3axis 16-lga - LIS331ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8333-2-ND.
Accelerometers IC ACCELEROMETER 3AXIS 16-LGA - LIS331DLTR
Order 'ic accelerometer 3axis 16-lga - LIS331DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8327-1-ND.
Accelerometers IC ACCELEROMETER 3AXIS 16-LGA - LIS331DLTR
Order 'ic accelerometer 3axis 16-lga - LIS331DLTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8327-2-ND.
Accelerometers IC ACCELEROMETER 3AXIS 16-LGA - LIS331DLTR
Order 'ic accelerometer 3axis 16-lga - LIS331DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8327-6-ND.
Accelerometers IC ACCELEROMETER 3AXIS 16-LGA - LIS331ALTR
Order 'ic accelerometer 3axis 16-lga - LIS331ALTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8333-1-ND.
Accelerometers IC ACCELEROMETER 3AXIS 16-LGA - LIS331ALTR
Order 'ic accelerometer 3axis 16-lga - LIS331ALTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8333-6-ND.
Accelerometers ACCELEROMETER TRIPLE AXIS 16-LGA - LIS3LV02DL
Order 'accelerometer triple axis 16-lga - LIS3LV02DL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5531-ND.
Accelerometers ACCELEROMETER TRPL AXIS 16-LGA - LIS344AL
Order 'accelerometer trpl axis 16-lga - LIS344AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6341-ND.
Accelerometers ACCELEROMETER DUAL AXIS 16-LGA - LIS244AL
Order 'accelerometer dual axis 16-lga - LIS244AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6343-ND.
Options for Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLH
Send this link via E-Mail
Help With This Screen
