ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLF - Sensors, Transducers
Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLF
| Digi-Key Part Number | 497-8830-ND |
1 10 100 250 500 1000 2500 5000 10000 |
6.76000 6.50000 4.94000 4.16000 3.64000 3.45800 3.31500 3.25000 3.18500 |
Extended Price
6.76 65.00 494.00 1040.00 1820.00 3458.00 8287.50 16250.00 31850.00 |
| Manufacturer Part Number | LIS331DLF | |||
| Description | ACCELEROMETER MEMS 3AXIS 16-LGA | |||
| Quantity Available | 405 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LIS331DLF |
| Vendor | STMicroelectronics |
| Category | Sensors, Transducers |
| Acceleration Range | ± 2g, 4g, 8g |
| Voltage Rating | 2.16V ~ 3.6V |
| Sensitivity | - |
| Features | - |
| Package / Case | * |
| Axis | Three |
| Interface | I²C, SPI |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LIS331DLF LIS331DLF 497 8830 ND 4978830ND 497-8830 |
LIS331DLF Specification Sheet
ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLF (497-8830-ND) - Sensors, Transducers
Related parts Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLFACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLF
Order 'accelerometer mems 3axis 16-lga - LIS331DLF' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8830-ND.
ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLH
Order 'accelerometer mems 3axis 16-lga - LIS331DLH' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8831-ND.
ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLM
Order 'accelerometer mems 3axis 16-lga - LIS331DLM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8832-ND.
ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLFTR
Order 'accelerometer mems 3axis 16-lga - LIS331DLFTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS331DLFTR-ND.
ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLHTR
Order 'accelerometer mems 3axis 16-lga - LIS331DLHTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS331DLHTR-ND.
ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLMTR
Order 'accelerometer mems 3axis 16-lga - LIS331DLMTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS331DLMTR-ND.
IC ACCELEROMETER 3AXIS 16-LGA - LIS331ALTR
Order 'ic accelerometer 3axis 16-lga - LIS331ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8333-2-ND.
IC ACCELEROMETER 3AXIS 16-LGA - LIS331DLTR
Order 'ic accelerometer 3axis 16-lga - LIS331DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8327-1-ND.
IC ACCELEROMETER 3AXIS 16-LGA - LIS331DLTR
Order 'ic accelerometer 3axis 16-lga - LIS331DLTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8327-2-ND.
IC ACCELEROMETER 3AXIS 16-LGA - LIS331DLTR
Order 'ic accelerometer 3axis 16-lga - LIS331DLTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8327-6-ND.
IC ACCELEROMETER 3AXIS 16-LGA - LIS331ALTR
Order 'ic accelerometer 3axis 16-lga - LIS331ALTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8333-1-ND.
IC ACCELEROMETER 3AXIS 16-LGA - LIS331ALTR
Order 'ic accelerometer 3axis 16-lga - LIS331ALTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8333-6-ND.
ACCELEROMETER TRIPLE AXIS 16-LGA - LIS3LV02DL
Order 'accelerometer triple axis 16-lga - LIS3LV02DL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5531-ND.
ACCELEROMETER TRPL AXIS 16-LGA - LIS344AL
Order 'accelerometer trpl axis 16-lga - LIS344AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6341-ND.
ACCELEROMETER DUAL AXIS 16-LGA - LIS244AL
Order 'accelerometer dual axis 16-lga - LIS244AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6343-ND.
Options for Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLF
Send this link via E-Mail
Help With This Screen
