Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 11.5 V ~ 30 V SG5851ADY
IC CTLR PWM FOR FLYBACK 8-DIP - SG5851ADY - Integrated Circuits (ICs)
| Digi-Key Part Number | SG5851ADY-ND |
3540 |
.24700 |
Extended Price
874.38 |
| Manufacturer Part Number | SG5851ADY | |||
| Description | IC CTLR PWM FOR FLYBACK 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG5851ADY |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Duty Cycle | 80% |
| Voltage - Supply | 11.5 V ~ 30 V |
| Frequency-Max | 80kHz |
| Buck | No |
| Boost | No |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | -40°C ~ 105°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SG5851ADY SG5851ADY |
SG5851ADY Specification Sheet
IC CTLR PWM FOR FLYBACK 8-DIP - SG5851ADY (SG5851ADY-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 11.5 V ~ 30 V SG5851ADYFairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 11.5 V ~ 30 V SG5851ADY
Order 'ic ctlr pwm for flyback 8-dip - SG5851ADY' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SG5851ADY-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8 V ~ 30 V FAN400ANY
Order 'ic ctlr pwm green mode 8-dip - FAN400ANY' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN400ANY-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8 V ~ 30 V FAN400CNY
Order 'ic ctlr pwm green mode 8-dip - FAN400CNY' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN400CNY-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8 V ~ 25 V FAN7602CN
Order 'ic ctlr pwm current mode 8-dip - FAN7602CN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7602CN-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Controller Tube 12 V ~ 30 V UC3842AN
Order 'ic ctlr pwm curr mode 8-dip - UC3842AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number UC3842AN-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 12 V ~ 30 V UC3842N
Order 'ic ctlr pwm curr mode 8-dip - UC3842N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number UC3842NFS-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Controller Tube 12 V ~ 30 V UC3843AN
Order 'ic ctlr pwm curr mode 8-dip - UC3843AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number UC3843AN-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 12 V ~ 30 V UC3843N
Order 'ic ctlr pwm curr mode 8-dip - UC3843N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number UC3843NFS-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 12 V ~ 30 V UC3844N
Order 'ic ctlr pwm curr mode 8-dip - UC3844N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number UC3844N-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 12 V ~ 30 V UC3845N
Order 'ic ctlr pwm curr mode 8-dip - UC3845N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number UC3845N-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8 V ~ 20 V FAN7602N
Order 'ic ctrlr pwm curr mode 8-dip - FAN7602N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7602N-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8 V ~ 30 V FSEZ2016NY
Order 'ic ctlr pwm lp flyback conv 7dip - FSEZ2016NY' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSEZ2016NY-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 10 V ~ 30 V FAN6300DZ
Order 'ic ctrlr pwm current mode 8-dip - FAN6300DZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6300DZ-ND.
Fairchild Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 1.5A 3 ~ 40 V MC33063AP
Order 'ic ctlr dc-dc conv 8-dip - MC33063AP' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC33063APFS-ND.
Fairchild Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 1.5A 3 ~ 40 V MC34063AP
Order 'ic ctlr dc-dc conv 8-dip - MC34063AP' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC34063APFS-ND.
Options for Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 11.5 V ~ 30 V SG5851ADY
Send this link via E-Mail
Help With This Screen
