BATT NICAD 1.2V D 4000MAH W/TAB - KR-DHLT
4000mAh Nickel Cadmium Battery 1.2V Sanyo Energy (VA) KR-DHLT
| Digi-Key Part Number | SY130T-ND |
1 10 50 100 250 500 1000 2500 5000 |
14.09000 12.67900 11.27060 9.86170 9.01644 8.45292 7.74851 7.18498 7.04410 |
Extended Price
14.09 126.79 563.53 986.17 2254.11 4226.46 7748.51 17962.45 35220.50 |
| Manufacturer Part Number | KR-DHLT | |||
| Description | BATT NICAD 1.2V D 4000MAH W/TAB | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KR-DHLT |
| Vendor | Sanyo Energy (VA) |
| Category | Batteries |
| Battery Cell Size | D - Tab |
| Voltage - Rated | 1.2V |
| Capacity | 4000mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Size / Dimension | 1.27" Dia x 2.30" H (32.3mm x 58.4mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
KR DHLT KRDHLT SY130T ND SY130TND SY130T |
BATT NICAD 1.2V D 4000MAH W/TAB - KR-DHLT (SY130T-ND)
Related parts 4000mAh Nickel Cadmium Battery 1.2V Sanyo Energy (VA) KR-DHLTBATT NICAD 1.2V D 4000MAH W/TAB - KR-DHLT
Order 'batt nicad 1.2v d 4000mah w/tab - KR-DHLT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY130T-ND.
BATT NICAD 1.2V D 4400MAH W/TAB - KR-4400DT
Order 'batt nicad 1.2v d 4400mah w/tab - KR-4400DT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108T-ND.
BATT NICAD 1.2V AA 1100MAH W/TAB - KR-1100AAUT
Order 'batt nicad 1.2v aa 1100mah w/tab - KR-1100AAUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109T-ND.
BATT NICAD 1.2V 4/5A W/TAB - KR-1500AULT
Order 'batt nicad 1.2v 4/5a w/tab - KR-1500AULT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110T-ND.
BATT NICAD 1.2V A 1700MAH W/TAB - KR-1700AUT
Order 'batt nicad 1.2v a 1700mah w/tab - KR-1700AUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY112T-ND.
BATT NICAD 1.2V 5/4SC W/TAB - KR-2300SCET
Order 'batt nicad 1.2v 5/4sc w/tab - KR-2300SCET' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY113T-ND.
BATT NICAD 1.2V AA 900MAH W/TAB - KR-900AAECT
Order 'batt nicad 1.2v aa 900mah w/tab - KR-900AAECT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY116T-ND.
BATT NICAD 1.2V SC 1200MAH W/TAB - KR-SCHT(1.2)
Order 'batt nicad 1.2v sc 1200mah w/tab - KR-SCHT(1.2)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY126T-ND.
BATT NICAD 1.2V SC 1600MAH W/TAB - KR-SCHT(1.6)
Order 'batt nicad 1.2v sc 1600mah w/tab - KR-SCHT(1.6)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127T-ND.
BATT NICAD 1.2V C 2500MAH W/TAB - KR-CHT(2.5)
Order 'batt nicad 1.2v c 2500mah w/tab - KR-CHT(2.5)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY128T-ND.
BATT NICAD 1.2V C 3000MAH W/TAB - KR-CHT(3.0)
Order 'batt nicad 1.2v c 3000mah w/tab - KR-CHT(3.0)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY129T-ND.
BATT NICAD 1.2V F 7000MAH W/TAB - KR-7000FT
Order 'batt nicad 1.2v f 7000mah w/tab - KR-7000FT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY131T-ND.
BATT NICAD 1.2V D 4000MAH W/TAB - N-4000DRLT
Order 'batt nicad 1.2v d 4000mah w/tab - N-4000DRLT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY125T-ND.
BATT NICAD 1.2V 1/3AA W/TAB - N-110AAT
Order 'batt nicad 1.2v 1/3aa w/tab - N-110AAT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY106T-ND.
BATT NICAD 1.2V 2/3AA W/TAB - N-270AAT
Order 'batt nicad 1.2v 2/3aa w/tab - N-270AAT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY107T-ND.
Options for 4000mAh Nickel Cadmium Battery 1.2V Sanyo Energy (VA) KR-DHLT
Send this link via E-Mail
Help With This Screen
