Fairchild Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 12 ~ 30 V KA3882C
IC CTRLR PWM SMPS UVLO 8DIP - KA3882C - Integrated Circuits (ICs)
| Digi-Key Part Number | KA3882C-ND |
3000 |
.28600 |
Extended Price
858.00 |
| Manufacturer Part Number | KA3882C | |||
| Description | IC CTRLR PWM SMPS UVLO 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KA3882C |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 8-DIP (300 mil) |
| Power (Watts) | 1W |
| Voltage - Input | 12 ~ 30 V |
| Voltage - Output | - |
| Frequency Range | 47 ~ 57kHz |
| Operating Temperature | 0°C ~ 70°C |
| Output Isolation | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KA3882C KA3882C |
KA3882C Specification Sheet
IC CTRLR PWM SMPS UVLO 8DIP - KA3882C (KA3882C-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 12 ~ 30 V KA3882CFairchild Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 12 ~ 30 V KA3882C
Order 'ic ctrlr pwm smps uvlo 8dip - KA3882C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA3882C-ND.
Fairchild Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 12 ~ 30 V KA3883C
Order 'ic ctrlr pwm smps uvlo 8dip - KA3883C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA3883C-ND.
Fairchild Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 12 ~ 30 V KA3882CDTF
Order 'ic ctrlr pwm smps uvlo 8soic - KA3882CDTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA3882CDTF-ND.
Fairchild Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 12 ~ 30 V KA3883CDTF
Order 'ic ctrlr pwm smps uvlo 8soic - KA3883CDTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA3883CDTF-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 12 V ~ 30 V FAN7554
Order 'ic ctrlr pwm current mode 8dip - FAN7554' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7554-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 10 V ~ 20 V FAN7601N
Order 'ic ctrlr pwm green mode 8dip - FAN7601N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7601N-ND.
Fairchild Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8 ~ 25 V SG684965DZ
Order 'ic ctrlr pwm otp uvlo cv/cc 8dip - SG684965DZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SG684965DZ-ND.
Voltage Regulator Ics, Integrated Circuits, Semiconductor Fairchild Semiconductor FAN5026MTC
Order 'ic ctrlr pwm dual ddr 28tssop - FAN5026MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5026MTC-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage/Current Mode Tube 1 1 FAN5099M
Order 'ic ctrlr pwm/ldo buck 16-soic - FAN5099M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5099M-ND.
Fairchild Semiconductor (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage/Current Mode Cut Tape (CT) 1 1 FAN5099MTCX
Order 'ic ctrlr pwm/ldo buck 16-tssop - FAN5099MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5099MTCXCT-ND.
Fairchild Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage/Current Mode Tape & Reel (TR) 1 1 FAN5099MTCX
Order 'ic ctrlr pwm/ldo buck 16-tssop - FAN5099MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5099MTCXTR-ND.
Voltage Regulator Ics, Integrated Circuits, Semiconductor Fairchild Semiconductor FAN5234QSC
Order 'ic ctrlr pwm/pfm mobile 16qsop - FAN5234QSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5234QSC-ND.
Surface (SMD, SMT) Voltage Regulator Ics, Integrated Circuits, Semiconductor Fairchild Semiconductor 28-TSSOP FAN5240MTC
Order 'ic ctrlr pwm multiphase 28tssop - FAN5240MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240MTC-ND.
Surface (SMD, SMT) Voltage Regulator Ics, Integrated Circuits, Semiconductor Fairchild Semiconductor 28-QSOP FAN5240QSC
Order 'ic ctrlr pwm multiphase 28qsop - FAN5240QSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240QSC-ND.
Voltage Regulator Ics, Integrated Circuits, Semiconductor Fairchild Semiconductor FAN6520AM
Order 'ic ctrlr pwm sgl sync buck 8soic - FAN6520AM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6520AM-ND.
Options for Fairchild Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 12 ~ 30 V KA3882C
Send this link via E-Mail
Help With This Screen
