IC GATE DVR HALF BRIDGE 14-SOIC - FAN7383MX_WS
Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 350mA 15 V ~ 20 V FAN7383MX_WS
| Digi-Key Part Number | FAN7383MX_WS-ND |
3000 |
.50700 |
Extended Price
1521.00 |
| Manufacturer Part Number | FAN7383MX_WS | |||
| Description | IC GATE DVR HALF BRIDGE 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN7383MX_WS |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Configuration | Half Bridge |
| Voltage - Supply | 15 V ~ 20 V |
| Current - Peak | 350mA |
| Delay Time | 500ns |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 600V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN7383MX_WS FAN7383MX_WS |
FAN7383MX_WS Specification Sheet
IC GATE DVR HALF BRIDGE 14-SOIC - FAN7383MX_WS (FAN7383MX_WS-ND)
Related parts Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 350mA 15 V ~ 20 V FAN7383MX_WSIC GATE DVR HALF BRIDGE 14-SOIC - FAN7383MX_WS
Order 'ic gate dvr half bridge 14-soic - FAN7383MX_WS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7383MX_WS-ND.
IC DVR HALF BRIDGE 14-SOIC - IR21844STRPBF
Order 'ic dvr half bridge 14-soic - IR21844STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21844STRPBF-ND.
IC DVR HALF BRIDGE 14-SOIC - IRS21094STRPBF
Order 'ic dvr half bridge 14-soic - IRS21094STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21094STRPBF-ND.
IC MOSFET DVR HALF BRIDGE 8-SOIC - MIC4101YM
Order 'ic mosfet dvr half bridge 8-soic - MIC4101YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3508-5-ND.
IC GATE DRIVER HALF BRIDGE 14SOP - FAN7384M
Order 'ic gate driver half bridge 14sop - FAN7384M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7384M-ND.
IC GATE NAND QUAD 2INPUT 14-SOIC - 74AC00SCX
Order 'ic gate nand quad 2input 14-soic - 74AC00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00SCXTR-ND.
IC GATE NAND TRIPLE 3INP 14-SOIC - 74AC10SC
Order 'ic gate nand triple 3inp 14-soic - 74AC10SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC10SC-ND.
IC GATE OR QUAD 2INPUT 14-SOIC - 74AC32SCX
Order 'ic gate or quad 2input 14-soic - 74AC32SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC32SCXTR-ND.
IC GATE NAND QUAD 2INPUT 14-SOIC - 74ACT00SCX
Order 'ic gate nand quad 2input 14-soic - 74ACT00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT00SCXTR-ND.
IC GATE AND QUAD 2INPUT 14-SOIC - 74ACT08SCX
Order 'ic gate and quad 2input 14-soic - 74ACT08SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT08SCXTR-ND.
IC GATE NAND TRIPLE 3INP 14-SOIC - 74ACT10SC
Order 'ic gate nand triple 3inp 14-soic - 74ACT10SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT10SC-ND.
IC GATE OR QUAD 2INPUT 14-SOIC - 74ACT32SCX
Order 'ic gate or quad 2input 14-soic - 74ACT32SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT32SCXTR-ND.
IC GATE NOR QUAD 2INPUT 14-SOIC - 74F02SC
Order 'ic gate nor quad 2input 14-soic - 74F02SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F02SC-ND.
IC GATE AND TRIPLE 3INP 14-SOIC - 74F11SC
Order 'ic gate and triple 3inp 14-soic - 74F11SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F11SC-ND.
IC GATE NAND QUAD 2INPUT 14-SOIC - 74F38SCX
Order 'ic gate nand quad 2input 14-soic - 74F38SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F38SCXTR-ND.
Options for Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 350mA 15 V ~ 20 V FAN7383MX_WS
Send this link via E-Mail
Help With This Screen
